MIKROE-4728

Mikroe
932-MIKROE-4728
MIKROE-4728

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC SiBRAIN PIC32MZ1024E FE144

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.651.140 Rp1.651.140

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
MIPS32
PIC32MZ1024EFE144
Brand: Mikroe
Data Bus Width: 32 bit
For Use With: Microcontroller
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN PIC32MZ1024EFE144

Mikroe SiBRAIN PIC32MZ1024EFE144 allows for simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The new SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. It supports boards regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors. This allows them to support even MCUs with extremely high pin counts. The design allows for simple usage, following the well-established plug & play concept of the Click board™.