SBCSHIELDTLE9471TOBO1

Infineon Technologies
726-SBCSHIELDTLE9471
SBCSHIELDTLE9471TOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp799.702 Rp799.702

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Shields
Battery Shield
9 V to 12 V
Arduino
TLE9471
Brand: Infineon Technologies
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SBC-SHIELD_TLE9471 SP004854706
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

SBCSHIELDTLE9471 Chip Shield

Infineon SBCSHIELDTLE9471 Lite DCDC System Basis Chip Shield with TLE9471-3ES for Arduino enables the shield to drive 9 WS2812B RGB LEDs with its integrated powerful buck converter. The Chip Shield features an integrated charge pump to switch external loads up to 2.5amps. Infineon SBCSHIELDTLE9471 supports a Microchip MCP2515 CAN protocol handler, enabling CAN communication up to 1Mb/s. An optional connected external signal allows the high voltage “WK” input to either control the power mode of the SBC or to read the level of the signal. The SBCSHIELDTLE9471 Shield offers easy-to-reference code examples for CAN communication, LED control, and configuration of the Lite SBC. Device installation is easy using the available Lite SBC Microcontroller Library based on Config Wizard.