EVAL-L99DZ100G

STMicroelectronics
511-EVAL-L99DZ100G
EVAL-L99DZ100G

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L99DZ100G

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.659.763 Rp1.659.763

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Motor/Motion Controller & Driver
5 V
L99DZ120
EVAL-L99DZ100G
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Dimensions: 130 mm x 100.1 mm
For Use With: Door Zone Applications
Interface Type: CAN, GUI, LIN, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 107,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

EVAL-L99DZ100G Evaluation Board for L99DZ100G

STMicroelectronics EVAL-L99DZ100G Evaluation Board for L99DZ100G are evaluation boards designed for Door Zone Applications. The boards have the same motherboard but have different pre-assembled daughter boards. One is the L99DZ100G in the EVAL-L99DZ100G case (for front door application) and the other is the L99DZ120 in the EVAL-L99DZ120 case (for rear door applications). The motherboard is based on the STM8 microcontroller and provides the logic section for monitoring and driving the L99DZ100G or the L99DZ120 assembled in the daughterboard.