EVAL-L9945

STMicroelectronics
511-EVAL-L9945
EVAL-L9945

Mfr.:

Description:
Power Management IC Development Tools Evaluation board for L9945 engine management system

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.718.510 Rp2.718.510

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Management Specialized
3.8 V to 36 V
L9945
L9945
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-L9945 Evaluation Board

STMicroelectronics EVAL-L9945 Evaluation Board facilitates an extensive evaluation of the features and performance of the L9945. The L9945 is a flexible high-side/ low-side configurable pre-driver able to drive both NMOS and PMOS, designed using advanced BCD technology. The L9945 can be configured as an independent 8 high-side and low-side pre-driver, or as a 2 H-bridge pre-driver, or 2 pick and hold pre-driver by using SPI configuration and jumper on the board. The EVAL-L9945 Board is capable of being connected to the SPC563M-DISP, the Discovery+ board developed for the SPC563M64L.