LIF-MD6000-ML-EVN

Lattice
842-LIFMD6000MLEVN
LIF-MD6000-ML-EVN

Mfr.:

Description:
Programmable Logic IC Development Tools LIF-MD6000 Master Link Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.722.220 Rp3.722.220

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: Programmable Logic IC Development Tools
RoHS:  
Evaluation Boards
FPGA
LCMXO3LF-1300E, LIF-MD6000
Brand: Lattice
Description/Function: CrossLink Master Link Board
For Use With: LIFMD-IOL-EVN, LIFMD-RPI-EVN
Interface Type: SMA, SPI, USB
Operating Supply Voltage: 5 V, 12 V
Packaging: Bulk
Product Type: Programmable Logic IC Development Tools
Series: LIF-MD6000
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Crosslink
Unit Weight: 587,412 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LIF-MD6000 CrossLink Master Link Boards

Lattice Semiconductor LIF-MD6000 CrossLink Master Link Boards support demos and different signaling logic standards bridging with the MIPI® CSI-2/DSI interface. The LIF-MD6000 feature built-in MIPI D-PHY hard blocks to support different bridging solutions.