EVK-M101C-00

u-blox
377-EVK-M101C-00
EVK-M101C-00

Mfr.:

Description:
GNSS / GPS Development Tools u-blox M10 GNSS evaluation kit XTAL, LNA, SAW filter, power sensor

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.487.391 Rp3.487.391

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Kits
UBX-M10050, MAX-M10M, MIA-M10C
I2C, SPI, UART, USB
GNSS
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Series: M10
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

EVK-M101 GNSS Evaluation Kit

u-blox EVK-M101 GNSS Evaluation Kit is used to evaluate the performance of u‑blox M10 positioning technology. The kit comes in a rugged metal housing with a compact size of 105mm x 64mm x 26mm. The 14-pin front connector gives access to all chip interface pins and allows current measurements. The application board can interface the embedded u‑blox M10 chip through the SPI or I2C bus.