QPA0163LPCK401

Qorvo
772-QPA0163LPCK401
QPA0163LPCK401

Mfr.:

Description:
RF Development Tools 100-1300MHz Gain block

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.834.600 Rp1.834.600

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA0163L
800 MHz to 1.3 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Cascadable SiGe HBT Amplifier
For Use With: QPA0163L
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Type: RF Development Tools
Series: QPA0106
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA0163L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030820000
ECCN:
EAR99

QPA0106EVB Evaluation Board

Qorvo QPA2966EVB Evaluation Board is a demonstration and development platform for the QPA0106 18W GaN (Gallium Nitride) Wideband Power Amplifier. The QPA0106 is fabricated on a proprietary QGaN25 0.25µm GaN on Silicon Carbide (SiC) process and is 100% DC and RF tested to ensure compliance with electrical specifications. The QPA0106 Amplifier is ideally used in wideband communication systems, electronic warfare, test instrumentation, and radar applications.