QPA2211EVB

Qorvo
772-QPA2211EVB
QPA2211EVB

Mfr.:

Description:
RF Development Tools 27.5-31 GHz 10W PA CP Pkg

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.917.750 Rp61.917.750

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPA2211
27.5 GHz to 31 GHz
Brand: Qorvo
Packaging: Bag
Product Type: RF Development Tools
Series: QPA2211
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA2211
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA2211EVB Evaluation Board

Qorvo QPA2211EVB Evaluation Board evaluates the QPA2211 10W GaN power amplifier. Qorvo QPA2211 is a Ka-band power amplifier fabricated on Qorvo's 0.15um GaN on SiC process (QGaN15). Operating from 27.5 to 31GHz, the amplifier achieves 5W linear power with lower than -25dBc intermodulation distortion products and 24dB small-signal gain. Saturated output power is greater than 10W with and associated power added efficiency of 26%.