QPB8957EVB

Qorvo
772-QPB8957EVB
QPB8957EVB

Mfr.:

Description:
RF Development Tools 28dB 1GHz Power Doubler

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.293.250 Rp2.293.250

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
QPB8957
47 MHz to 1.003 GHz
Brand: Qorvo
Description/Function: CATV Doubler Amplifier
For Use With: QPB8957
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 28 V
Packaging: Bag
Product Type: RF Development Tools
Series: QPB895
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPB8957 QPB895 QPB8957EVB01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPB8957EVB Evaluation Board

Qorvo QPB8957EVB Evaluation Board appraises the true performance of QPB8957 CATV Doubler RF Amplifier. The QPB8957 CATV doubler amplifier is a GaAs pHEMT/MESFET 75Ω IC featuring over 28dB of flat gain and low noise. This RF amplifier offers low noise and low distortion at high efficiency using just 8.4W in a 40-pin 5mm x 7mm QFN package. The compact size and low ϴJC of QPB8957 amplifier make it suitable for hybrid modules or an alternative to hybrid module applications.