SKY66101-11EK1

Skyworks Solutions, Inc.
873-SKY66101-11EK1
SKY66101-11EK1

Mfr.:

Description:
Sub-GHz Development Tools 902-928MHz NF 2.5dB Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.940.090 Rp1.940.090

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
902 MHz to 928 MHz
SKY66101-11
3.6 V
SMA
Brand: Skyworks Solutions, Inc.
For Use With: High-Power RF Front End Module
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: SKY66101
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
9030906600
ECCN:
3B992

SKY66101-11EK1 Evaluation Board

Skyworks Solutions Inc. SKY66101-11EK1 Evaluation Board is used to test the SKY66101-11 Front-End Module (FEM) performance. The SKY66101-11 RF FEM is a high-performance, highly integrated RF FEM designed for high-power ISM band applications. This FEM provides convenience and flexibility with fully-matched, 50Ω power amplifier input and output and digital controls compatible with 1.6V to 3.6V CMOS levels.

FEATURED PRODUCTS
SKYWORKS