QPF4228EVB-01

Qorvo
772-QPF4228EVB-01
QPF4228EVB-01

Mfr.:

Description:
WiFi Development Tools - 802.11 2.4GHz Wi-Fi 6 Front End Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.325.213 Rp3.325.213

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: WiFi Development Tools - 802.11
RoHS:  
Evaluation Boards
QPF4228
802.11 ax
2.412 GHz to 2.484 GHz
3.3 V
WiFi
Bag
Brand: Qorvo
Product Type: WiFi Development Tools
Series: QPF4228
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPF4228
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9030820000
ECCN:
EAR99

QPF4228 Evaluation Board

Qorvo QPF4228 Evaluation Board is designed to evaluate QPF4228 Wi-Fi® Front End Modules (FEM). These QPF4228 FEM modules offer a compact form factor and integrated matching that minimizes layout area in the application. The Qorvo QPF4228 Evaluation Board supports the 802.11ax (Wi-Fi 6) protocol. This evaluation board operates in a 2412MHz to 2484MHz frequency range and 3.3V supply voltage.