MTi-3-5A-DK

Movella / Xsens
512-MTI-3-5A-DK
MTi-3-5A-DK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-3-5A-DK - AHRS Development Kit

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.604.274 Rp8.604.274

Product Attribute Attribute Value Select Attribute
Movella
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
MTi-3
2.8 V to 3.6 V
Bulk
Brand: Movella / Xsens
Dimensions: 12.1 mm x 12.1 mm x 2.55 mm
Interface Type: I2C, SPI, UART
Product Type: Multiple Function Sensor Development Tools
Series: MTI-1
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9014208080
ECCN:
7A994

MTi-3-DK Development Kit

Xsens / Movella MTi-3-DK Development Kit enables users to evaluate the MTi-3 (AHRS), MTi-2 (VRU), and MTi-1 (IMU) modules. This development kit includes a USB interface and the MTi 1-s interface. Xsens / Movella MTi-3-DK Development Kit includes a shield board, the MTi-3 module (in the socket), and a USB cable. The MT software suite supports this development kit. It consists of an attitude and heading reference system (AHRS), which uses sensor fusion to deliver data on roll, pitch, and yaw, also known as heading, and all data from the IMU.