MTi-680G-SK

Movella / Xsens
512-MTI-680G-SK
MTi-680G-SK

Mfr.:

Description:
Multiple Function Sensor Development Tools MTI-680G-SK - Rugged RTK GNSS/INS-10g 2000deg/s

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
12
Expected 27/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp60.794.058 Rp60.794.058

Product Attribute Attribute Value Select Attribute
Movella
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Starter Kits
Motion Sensor
MTi-680G
Brand: Movella / Xsens
Product Type: Multiple Function Sensor Development Tools
Series: MTI-680
Factory Pack Quantity: 2
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9014801000
ECCN:
EAR99

MTi-680G-SK Starter Kit

Xsens / Movella MTi-680G-SK Starter Kit features an MTi-680G Tracking Module with Real-Time Kinematics (RTK) Technology and a GNSS antenna and accessories. The RTK functionality included in the Xsens / Movella MTi-680G-SK Starter Kit reduces the maximum positioning error from around ±1m in standard commercial GNSS receivers, typically to ±2cm. The MTi-680G Module provides synchronised 3D attitude (tilt, inclination) and heading outputs and features upgraded firmware that substantially accelerates the module's internal signal processing compared to non-RTK modules.

MTi 600 Development Kits

Xsens / Movella MTi 600 Development Kits are designed to work with Xsens / Movella MTi 600 Sensor Modules, and first-time users are advised to start with these kits.