STEVAL-MKI189V1

STMicroelectronics
511-STEVAL-MKI189V1
STEVAL-MKI189V1

Mfr.:

Description:
Multiple Function Sensor Development Tools LSM6DSM adapter board for a standard DIL24 socket

In Stock: 30

Stock:
30
Can Dispatch Immediately
On Order:
1
Expected 14/07/2026
5
1
Expected 17/07/2026
1
Expected 20/07/2026
3
Expected 27/07/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp338.484 Rp338.484

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Adapters
LSM6DSM
Bulk
Brand: STMicroelectronics
For Use With: DIL 24 Socket, STEVAL-MKI109V3
Product Type: Multiple Function Sensor Development Tools
Series: STEVAL-MKI189V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKI189V1 LSM6DSM Adapter Board

STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board is designed to evaluate MEMS devices in the LSM6DSM product family. The board offers fast system prototyping and device evaluation and can be plugged into a standard DIL 24 socket. The STMicroelectronics STEVAL-MKI189V1 LSM6DSM Adapter Board provides the complete LSM6DSM pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.