SLG-0150 FMK

Sensirion
403-SLG-0150FMK
SLG-0150 FMK

Mfr.:

Description:
Multiple Function Sensor Development Tools Ultra-High Pressure Liquid Flow Meter Kit

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp38.131.427 Rp38.131.427

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SLG
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CMOSens
Part # Aliases: FLOWMETERKIT SLG-0150 1-101389-01
Unit Weight: 567,575 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9026102040
TARIC:
9026102100
ECCN:
EAR99

SLG Ultra-High Pressure Liquid Flow Meter Kit

Sensirion SLG Ultra-High Pressure Liquid Flow Meter Kit enables precise, bi-directional measurements of dynamic liquid flow rates in the nl/min to low µl/min range. This Sensirion SLG Liquid Flow Meter Kit is designed for ultra-high-pressure Liquid Chromatography Systems (UHPLC) applications. Fused silica, stainless steel, and PEEK for all wetted parts ensure superior biocompatibility and chemical resistance.

Liquid Flow Meter Sensors

Sensirion Liquid Flow Meter Sensors enable fast, non-invasive measurement of liquid flow rates. Sensirion's Liquid Flow Meter Sensors offer multiple interface options. Digital interface options include I2C-Bus, RS485-Bus, and USB Cable. Analog interface options include 0-10V voltage output and additional operation modes.