MIKROE-3603

Mikroe
932-MIKROE-3603
MIKROE-3603

Mfr.:

Description:
Pressure Sensor Development Tools Barometer 2 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp336.833 Rp336.833

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure, Altitude Sensor
LPS35HW
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: Barometer
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3603 Barometer 2 Click

Mikroe MIKROE-3603 Barometer 2 Click is a digital barometer equipped with the LPS35HW absolute piezoresistive pressure sensor. The Mikroe sensor is housed in a ceramic, water-resistant package manufactured using proprietary technology. It includes low power consumption, high resolution of the pressure data, and embedded thermal compensation. The sensor also has a FIFO buffer with several operating modes, temperature measurements, and more. The sensor can measure the pressure within the wide range between 260-1260hPa, offering calibrated readings over an I2C digital interface.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.