IQS550EV02-S

Azoteq
957-IQS550EV02-S
IQS550EV02-S

Mfr.:

Description:
Touch Sensor Development Tools Demonstration and evaluation kit for the IQS550

This product may require additional documentation to export from the United States.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp314.817 Rp314.817

Product Attribute Attribute Value Select Attribute
Azoteq
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Demonstration Boards
Proximity Sensor
IQS550-B000
Bulk
Brand: Azoteq
For Use With: CT210/DS100
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: IQS550
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ProxSense
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This evaluation kit requires CT210x configuration tool to interface with the free GUI of the IC. This is a
separately sold product.

If you have any questions please contact your Mouser Technical Sales
Representative.

5-1018-18

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A002.h

IQS550EV02-S Trackpad Evaluation Kit

Azoteq IQS550EV02-S Trackpad Evaluation Kit is an assembled demonstration module, designed to enable evaluation of the IQS550-B000 trackpad / touchscreen controller. The evaluation board uses a 13x9 diamond sensor pattern to detect user proximity and touch. Finger position coordinates are then identified, and gesture outputs are generated. Azoteq IQS550EV02-S Trackpad Evaluation Kit incorporates a TPS65 trackpad with a mylar overlay, which provides a smooth tracking surface and outputs high-performance finger coordinates. The board can be connected to a PC using the Azoteq CT210A USB dongle programmer (not included) and the IQS5xx-B000 PC graphic user interface (GUI) software.