Unmanaged Ethernet Switches

Results: 838
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
ORing Unmanaged Ethernet Switches EN50155 8-port unmanaged PoE switch; 8 10/100/500/1000TX PSE, M12, 2 bypass included, 24VDC Non-Stocked
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s Ethernet 50 V 57 V - 40 C + 75 C 8 W 125 mm x 65 mm x 196 mm
ORing Unmanaged Ethernet Switches EN50155 8-port unmanaged switch; 8 10/100/500/1000TX M12 Non-Stocked
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13 W 150 mm x 65 mm x 196 mm
ORing Unmanaged Ethernet Switches EN50155 8-port unmanaged switch; 8 10/100/500/1000TX M12, 110VDC Non-Stocked
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13 W 150 mm x 65 mm x 196 mm
ORing Unmanaged Ethernet Switches EN50155 8-port unmanaged switch; 8 10/100/500/1000TX M12, 2 bypass included Non-Stocked
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13 W 150 mm x 65 mm x 196 mm
ORing Unmanaged Ethernet Switches EN50155 8-port unmanaged switch; 8 10/100/500/1000TX M12, 2 bypass included, 110VDC Non-Stocked
Min.: 1
Mult.: 1
8 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s, 1 Gb/s Ethernet - 40 C + 75 C 13 W 150 mm x 65 mm x 196 mm
ORing Unmanaged Ethernet Switches EN50155 5-port unmanaged PoE switch; 4 10/100/500TX PSE + 1 10/100/500TX, M12, 110VDC Non-Stocked
Min.: 1
Mult.: 1
5 x M12 10 Mb/s, 100 Mb/s, 500 Mb/s M12 72 V 110 V - 40 C + 75 C 5 W 88.9 mm x 55 mm x 178.2 mm
Red Lion Unmanaged Ethernet Switches 8-Port Gigabit Unmanaged Switch with 4 PoE+ Ports Non-Stocked
Min.: 1
Mult.: 1

Red Lion Unmanaged Ethernet Switches Unmanaged 5 port 10/100BaseTX Industrial Ethernet Switch, DIN-Rail, Slimline Design Non-Stocked
Min.: 1
Mult.: 1

Weidmuller Unmanaged Ethernet Switches IE-SW-BL08-6TX-2ST Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 9.6 V 60 V - 10 C + 60 C
Molex Unmanaged Ethernet Switches IP20 Unmanaged PoE Ethernet Switch 4 PoE Ports Uplink 10/100/1000Mb Data Speed Non-Stocked Lead-Time 19 Weeks
Min.: 10
Mult.: 10

1 x RJ45, 4 x PoE 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 24 VDC - 10 C + 60 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TWWHHHV Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999TWWHHHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999EZ9HHHV Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.7 W 200 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1S29999TZ9HHHV Non-Stocked
Min.: 1
Mult.: 1
8 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3.1 W 130 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999TY9HHHV Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999EY9HHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 x mm 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999TY9HHHV Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.7 W 200 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999EZ9HHHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-06T1Z6Z6Z6TWVHHHH Non-Stocked
Min.: 1
Mult.: 1
6 x RJ45, 3 x SFP, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 9 W 350 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TWWHHHV Non-Stocked
Min.: 1
Mult.: 1
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TY9HKHH Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999TTYHHHH Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999TY9HHHV Non-Stocked
Min.: 1
Mult.: 1
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.4 W 185 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TZ9HHHV Non-Stocked
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA