Unmanaged Ethernet Switches

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1S29999TZ9HHHV Non-Stocked
8 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 3.1 W 130 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999EY9HHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999TY9HHHV Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999EY9HHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 x mm 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999TY9HHHV Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.7 W 200 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M29999EZ9HHHH Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-06T1Z6Z6Z6TWVHHHH Non-Stocked
6 x RJ45, 3 x SFP, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 9 W 350 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TY9HKHH Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 4.3 W 180 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-40-01T1O69999TTYHHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 4 W 170 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1M29999TY9HHHV Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 60 VDC - 40 C + 70 C 4.4 W 185 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TZ9HHHV Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699EZ9HHHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999EY9HHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1S2S299TW9HHHH Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-24T1Z6Z699TWWHHHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-01T1S29999EW9HHHH Non-Stocked
1 x RJ45, 1 x Fiber Optic USB 9.6 VDC 32 VDC - 40 C + 70 C 3.8 W 160 mA 39 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TY9HHHV Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-05T1999999STYHHHH Non-Stocked
5 x RJ45 9.6 VDC 32 VDC 0 C + 60 C 1.3 W 55 mA 26 mm x 102 mm x 79 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1999999TW9HHHH Non-Stocked
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-30-24T1O6O699TZ9HKHV Non-Stocked
24 x RJ45, 2 x SFP USB 9.6 VDC 60 VDC - 40 C + 70 C
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-16T1999999TZ9HKHV Non-Stocked
16 x RJ45, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 5.1 W 61 mm x 163,6 mm x 114,7 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-04T1M49999TZ9HKHV Non-Stocked
4 x RJ45, 1 x Fiber Optic, 1 x USB USB 9.6 VDC 60 VDC - 40 C + 70 C 4.9 W 205 mA
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-08T1M29999EX9HHHH Non-Stocked
8 x RJ45, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 2.6 W 100 mA 49 mm x 135 mm x 117 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-06T1M2M299SY9HKHH Non-Stocked
6 x RJ45, 1 x Fiber Optic 9.6 VDC 32 VDC 0 C + 60 C 3.8 W 160 mA 45 mm x 110 mm x 88 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-PL-20-07T1M2M299EZ9HHHH Non-Stocked
7 x RJ45, 2 x Fiber Optic, 1 x USB USB 9.6 VDC 32 VDC - 40 C + 70 C 6.9 W 280 mA 56 mm x 135 mm x 117 mm