Unmanaged Ethernet Switches

Results: 836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
HARTING Unmanaged Ethernet Switches HaVIS eCon2050GXIA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 3.1 W, 3.4 W 130 mA, 70 mA 26.2 mm x 52.4 mm x 113.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon2050GXIAW Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

5 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 3.1 W, 3.4 W 1.2 A, 2.7 A 24 mm x 80.4 mm x 113 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon 2050GX-I-AWT - unmanaged switch with 5 Gigabit ix, wall mount, conformal coating Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
1 Gb/s
HARTING Unmanaged Ethernet Switches HaVIS eCon2050GXIA Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

8 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 4.6 W, 4.8 W 190 mA, 100 mA 26.2 mm x 52.4 mm x 113.5 mm
HARTING Unmanaged Ethernet Switches Ha-VIS eCon2050GXIAW Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

8 x RJ45 1 Gb/s Ethernet 9 V 60 V - 40 C + 70 C 4.6 W, 4.8 W 190 mA, 100 mA 24 mm x 80.4 mm x 113 mm
Phoenix Contact Unmanaged Ethernet Switches FLSWITCH SF4TX/3FXST ST Non-Stocked
Min.: 1
Mult.: 1

4 x RJ45, 3 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 18.5 V 30.2 V 0 C + 55 C 240 mA 135 mm x 115.3 mm x 30 mm
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFN 6TX/2FX-NF Non-Stocked
Min.: 1
Mult.: 1
0 C + 60 C
Phoenix Contact Unmanaged Ethernet Switches FL SWITCH SFNT 15TX/FX Non-Stocked
Min.: 1
Mult.: 1

- 40 C + 75 C
Amphenol Lutze Unmanaged Ethernet Switches Unmanaged PoE switches, 4-ports, 10/100/1000 Mbit/s + 1 SFP 1Gbit/s port Non-Stocked
Min.: 1
Mult.: 1
5 x RJ45, 1 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 24 V 48 V - 40 C + 75 C 60 W 140 mm x 95 mm x 30 mm
Murrelektronik Unmanaged Ethernet Switches TREE 8TX metal GE - Unmanaged Gigabit Switch - 8 ports Non-Stocked
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 9 V 48 V - 10 C + 70 C 90 mm x 45.2 mm x 78 mm
Murrelektronik Unmanaged Ethernet Switches 8 Port unmanaged Gigabit Switch 4 PoE Ports IP20 metal Non-Stocked
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 57 V - 40 C + 70 C 145 mm x 57.8 mm x 113 mm
Murrelektronik Unmanaged Ethernet Switches Xelity 6TX Unmanaged Switch 6 Port 100Mbit N/A
Min.: 1
Mult.: 1

6 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.5 V 31.5 V - 25 C + 60 C 140 mm x 30 mm x 85.1 mm
Advantech Unmanaged Ethernet Switches 24GE+4G Combo Port Unmanaged Switch w/ W Non-Stocked
Min.: 1
Mult.: 1
Advantech Unmanaged Ethernet Switches 5 FE Unmanaged Switch w/Wide Temp. Low A Non-Stocked
Min.: 1
Mult.: 1
Advantech Unmanaged Ethernet Switches 5-port 2.5GbE Unmanaged Ind. Ethernet Sw Non-Stocked
Min.: 1
Mult.: 1

Advantech Unmanaged Ethernet Switches 24-port 10/100Mbps + 2 x 100Mbps SFP Unmanaged Ethernet Switch, -40~75C Non-Stocked
Min.: 1
Mult.: 1

24 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 100 V, 100 V 240 V, 240 V - 40 C + 75 C 440 mm x 280 mm x 44 mm
Advantech Unmanaged Ethernet Switches 8FE M12 Unmanaged Non-Stocked
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s M12 50.4 V 137.5 V - 40 C + 70 C 5 W 122.5 mm x 179.4 mm x 71.8 mm
Advantech Unmanaged Ethernet Switches 8FE M12 Managed 72-110VDC Non-Stocked
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s Ethernet 50.4 V 137.5 V - 40 C + 70 C 5 W 122.5 mm x 179.4 mm x 71.8 mm
Advantech Unmanaged Ethernet Switches 8GE M12 Unmanaged 72-110VDC Non-Stocked
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s 50.4 V 137.5 V - 40 C + 70 C 5 W 122.5 mm x 179.4 mm x 71.8 mm
Advantech Unmanaged Ethernet Switches 8GE M12 Unmanaged 24-48VDC Non-Stocked
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s 16.8 V 60 V - 40 C + 70 C 5 W 122.5 mm x 179.4 mm x 71.8 mm
Advantech Unmanaged Ethernet Switches EN50155 M12 8GE PoE Managed Sw, 72-110V Non-Stocked
Min.: 1
Mult.: 1

8 x M12 10 Mb/s, 100 Mb/s, 1 Gb/s 50.4 V 137.5 V - 40 C + 70 C 5 W 122.5 mm x 179.4 mm x 71.8 mm
Advantech Unmanaged Ethernet Switches 4FE+1GE+1G SFP Unmanaged Ind. PoE Switch Non-Stocked
Min.: 1
Mult.: 1

Axiomtek Unmanaged Ethernet Switches 5-port 10/100BASE-TX Industrial Unmanaged Ethernet Switch with 4KV sur ge protection Non-Stocked
Min.: 1
Mult.: 1
Axiomtek Unmanaged Ethernet Switches 8-port 10/100/1000BASE-TX Hardened Unmanaged Ethernet Switch Non-Stocked
Min.: 1
Mult.: 1
Schneider Electric Unmanaged Ethernet Switches Ethernet Switch, Gigabit Module SFP TX/RJ45 Non-Stocked
Min.: 1
Mult.: 1

1 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 70 mm x 14 mm x 14 mm