ABLIC EEPROM

Results: 241
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

ABLIC EEPROM 256Kb Serial I2C 7.246In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 6.598In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit 2-Wire 1 MHz 32 k x 8 TSSOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM for DDR4 DIMMs 9.575In Stock
Min.: 1
Mult.: 1
: 5.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34xx Reel, Cut Tape, MouseReel

ABLIC EEPROM 512Kb Serial I2C 3.449In Stock
Min.: 1
Mult.: 1
: 4.000

TSSOP-8 S-24C512C Reel, Cut Tape, MouseReel

ABLIC EEPROM 64KB I2C 2 WIRE 7.458In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire 400 kHz 8 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape

ABLIC EEPROM SERIAL EEPROM 3.632In Stock
Min.: 1
Mult.: 1
: 4.000

512 kbit SPI 10 MHz 64 x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C512A Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2.772In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 16Kb 3 wire 6.187In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel, Cut Tape

ABLIC EEPROM 64KB I2C 2 WIRE 2.370In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit 2-Wire 400 kHz 8 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C64C Reel, Cut Tape
ABLIC EEPROM 32KB I2C 2 WIRE 22In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit 2-Wire 400 kHz 4 k x 8 TMSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
ABLIC EEPROM SPI EEPROM, 2KB 51In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit SPI 5 MHz 256 x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C020A0I Reel, Cut Tape
ABLIC EEPROM 2Kb, I2C 2 wire 33In Stock
Min.: 1
Mult.: 1
: 5.000

2 kbit 2-Wire 1 MHz 256 x 8 SNT-8A 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel

ABLIC EEPROM 8Kb, I2C 2 wire 74In Stock
Min.: 1
Mult.: 1
: 4.000

8 kbit 2-Wire 1 MHz 1 k x 8 TSSOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C08D Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 64KB 3.821In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 5 MHz 8 k x 8 TMSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape

ABLIC EEPROM 2Kb, I2C 2 wire 2.882In Stock
Min.: 1
Mult.: 1
: 4.000

2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel

ABLIC EEPROM 32KB I2C 2 WIRE 3.349In Stock
Min.: 1
Mult.: 1
: 4.000

32 kbit 2-Wire 400 kHz 4 k x 8 SOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C32C Reel, Cut Tape
ABLIC EEPROM SPI EEPROM, 8KB 4.800In Stock
Min.: 1
Mult.: 1
: 5.000

8 kbit SPI 5 MHz 1 k x 8 SNT-8A 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape

ABLIC EEPROM 128KB I2C 2 WIRE 3.704In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit 2-Wire 400 kHz 16 k x 8 TSSOP-8 900 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C128C Reel, Cut Tape

ABLIC EEPROM SERIAL EEPROM 3.884In Stock
Min.: 1
Mult.: 1
: 4.000

1 Mbit SPI 10 MHz 128 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25CM01A Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit EEPROM with temperature sensor 3.838In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04L Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3.997In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM FOR AUTOMOTIVE 150°C OPERATION 3-WIRE SERIAL E2PROM 3.993In Stock
Min.: 1
Mult.: 1
: 4.000

4 kbit 3-Wire 1 MHz 256 x 16 SOP-8 600 ns 4 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C S-93S66A Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2 PROM 3.056In Stock
Min.: 1
Mult.: 1
: 4.000

256 kbit SPI 10 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3.958In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel

ABLIC EEPROM SPI EEPROM, 64KB 3.979In Stock
Min.: 1
Mult.: 1
: 4.000

64 kbit SPI 5 MHz 8 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape