DRAM

Results: 2.977
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 4Gbit 8 78/117TFBGA 1 CT 2.191In Stock
Min.: 1
Mult.: 1
Max.: 2.191

SDRAM - DDR3L 4 Gbit 8 bit 1.066 GHz FBGA-78 512 M x 8 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 13.855In Stock
Min.: 1
Mult.: 1
Max.: 13.464

SDRAM - DDR3L 4 Gbit 16 bit 1.066 GHz FBGA-96 256 M x 16 13.09 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 AT 2.004In Stock
Min.: 1
Mult.: 1
Max.: 1.360

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 105 C MT53E Tray
Micron DRAM LPDDR4 4G 128MX32 FBGA DDP 1.950In Stock
Min.: 1
Mult.: 1
Max.: 1.950
Reel: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 2.133 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 AT 3.379In Stock
Min.: 1
Mult.: 1
Max.: 1.224

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Micron DRAM DDR2 2Gbit 8 60/99 FBGA 1 CT 4.112In Stock
Min.: 1
Mult.: 1
Max.: 3.960

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C MT47H Tray
Micron DRAM GDDR6 16Gbit 32 180/252 TFBGA 2 CT 1.997In Stock
Min.: 1
Mult.: 1
Max.: 1.260

SGRAM - GDDR6 16 Gbit 32 bit 2 GHz TFBGA-180 512 M x 32 1.3095 V 1.3905 V 0 C + 95 C Tray
Micron DRAM DDR4 8G 2GX4 FBGA 1.117In Stock
Min.: 1
Mult.: 1
Max.: 1.117
Reel: 2.000

SDRAM - DDR4 8 Gbit 4 bit 1.6 GHz FBGA-78 2 G x 4 13.75 ns 1.14 V 1.26 V 0 C + 95 C MT40A Reel, Cut Tape
Micron DRAM DDR3 2G 128MX16 FBGA 4.501In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 2 Gbit 16 bit 933 MHz FBGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4G 128MX32 FBGA 5.481In Stock
Min.: 1
Mult.: 1
Max.: 5.481
Reel: 2.000

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz VFBGA-200 128 M x 32 1.1 V - 25 C + 85 C 110S Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 5.997In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 963In Stock
Min.: 1
Mult.: 1
Max.: 963

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 25 C + 85 C MT53E Tray
Micron DRAM 5.174In Stock
Min.: 1
Mult.: 1
Max.: 5.174
Reel: 2.000

SDRAM Mobile - LPDDR4 2 Gbit 16 bit 1.866 GHz VFBGA-200 128 M x 16 1.1 V - 40 C + 105 C MT53E Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 IT 1.028In Stock
Min.: 1
Mult.: 1
Max.: 1.028

SDRAM Mobile - LPDDR4 4 Gbit 32 bit 1.866 GHz WFBGA-200 128 M x 32 3.5 ns 1.06 V 1.95 V - 40 C + 95 C 110S Tray
Micron DRAM DDR3 1G 64MX16 FBGA 5.206In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4G 512MX8 FBGA 2.336In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Reel, Cut Tape, MouseReel
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS 239In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 32 bit 143 MHz BGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 166MHz, 54 pin TSOP II (400 mil) RoHS, IT 108In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 256 Mbit 8 bit 166 MHz TSOP-II-54 32 M x 8 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 256M, 3.3V, SDRAM, 32Mx8, 143MHz, 54 pin TSOP II (400 mil) RoHS 96In Stock
Min.: 1
Mult.: 1
Max.: 1

SDRAM 256 Mbit 8 bit 143 MHz TSOP-II-54 32 M x 8 5.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 64M, 3.3V, SDRAM, 4Mx16, 166MHz, 54 pin TSOP II (400 mil) RoHS 81In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 64 Mbit 16 bit 166 MHz TSOP-II-54 4 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 8Mx16, 166Mhz, 54 ball BGA (8mmx8mm) ROHS 323In Stock
Min.: 1
Mult.: 1
Max.: 200

SDRAM 128 Mbit 16 bit 166 MHz BGA-54 8 M x 16 6.5 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 8Mx16, 143Mhz, 54 ball BGA (8mmx8mm) ROHS 184In Stock
Min.: 1
Mult.: 1
Max.: 51

SDRAM 128 Mbit 16 bit 143 MHz BGA-54 8 M x 16 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +105C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 90 ball BGA (8mmx13mm) RoHS 210In Stock
Min.: 1
Mult.: 1
Max.: 10

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 105 C
ISSI DRAM Automotive (-40 to +85C), 128M, 3.3V, SDRAM, 4Mx32, 166MHz, 86 pin TSOP II (400 mil) RoHS 86In Stock
Min.: 1
Mult.: 1
Max.: 11

SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 271In Stock
140Expected 17/04/2026
Min.: 1
Mult.: 1
Max.: 69

SDRAM 128 Mbit 32 bit 166 MHz BGA-90 4 M x 32 6.5 ns 3 V 3.6 V 0 C + 70 C