CA EEPROM

Results: 5.229
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 2-Mbit SPI bus EEPROM with high-speed clock 1.399In Stock
Min.: 1
Mult.: 1
Reel: 4.000

2 Mb SPI 16 MHz TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, EXT W/WHOLE ARRAY WP, AUTO 125C 877In Stock
Min.: 1
Mult.: 1

16 kbit I2C 1 MHz 2 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOT23, EXT W/WHOLE ARRAY WP, AUTO 125C 2.317In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 kbit I2C 1 MHz 2 k x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 883In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, SOIJ 1.470In Stock
Min.: 1
Mult.: 1
Reel: 2.100

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP, EXT W/WHOLE ARRAY WP, AUTO 125C 1.743In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit SPI bus EEPROM with high-speed clock 1.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mb SPI 16 MHz SO-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2.293In Stock
Min.: 1
Mult.: 1
Reel: 3.300

128 kbit I2C 3.4 MHz 16384 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 1.749In Stock
Min.: 1
Mult.: 1
Reel: 2.500

128 kbit I2C 3.4 MHz 16384 x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2.372In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit I2C 1 MHz 256 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2.065In Stock
Min.: 1
Mult.: 1
Reel: 3.000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2.217In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit I2C 1 MHz 128 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23, AUTO 125C 2.044In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit I2C 1 MHz 512 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 1.056In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
STMicroelectronics EEPROM 16-Kbit serial I2C bus EEPROM 105C operation 1.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit I2C 1 MHz 2048 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM - LOW VCC RANGE 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2.093In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 kbit SPI 20 MHz 1 K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 year - 40 C + 125 C NV25080LV Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.400In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
STMicroelectronics EEPROM 32-Kbit serial I2C bus EEPROM 105C operation 1.365In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit I2C 1 MHz 4 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit serial I2C bus EEPROM 105C operation 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit I2C 1 MHz 1024 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit Serial I2C bus EEPROM with a unique 128-bit read-only 1.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM -LOW VCC RANGE 2.097In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 kbit SPI 20 MHz 128 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
STMicroelectronics EEPROM 512-Kbit serial I2C bus EEPROM 105C operation 1.398In Stock
Min.: 1
Mult.: 1
Reel: 2.500

512 kbit I2C 1 MHz 64 k x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105C operation 1.400In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 kb I2C 1 MHz 256 x 8 DFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape, MouseReel