EEPROM

Results: 5.362
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 4K 512 X 8 2.5V SER EE IND 1/2 ARAY WP 8.308In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04BH Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 6.431In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit 2-Wire, I2C 400 kHz 512 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V Lead Free Package 3.091In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE EXT 1/4AWP 19.102In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 2.260In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 1.8V 910In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1024x16-2048x8 2.5V IND TMP, TSSOP8 5.136In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 6.482In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Reel, Cut Tape
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5-5.5V, 1Kbit (64x16). 2.453In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM 4.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit Serial 400 kHz 256 x 8 VCSP50L1-6 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C WL-CSP Reel, Cut Tape

STMicroelectronics EEPROM 128-Kbit I2C EEProm 1MHz 1.7V to 5.5V 8.919In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year 0 C + 85 C M24128-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 1K (128x8) 88.212In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM 7.228In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 - 1.8V 7.653In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 2.196In Stock
Min.: 1
Mult.: 1

256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 4.897In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 MSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 256 X 8 SER EE 1.8V IND 1/2 ARAY WP 10.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1kx8 - 2.5V 4.028In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 3.762In Stock
Min.: 1
Mult.: 1
Reel: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 4.432In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 kbit SPI 10 MHz 512 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 2.5V SER EE EXT 4.256In Stock
Min.: 1
Mult.: 1
Reel: 3.300

1 kbit SPI 5 MHz 128 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2.671In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2.437In Stock
Min.: 1
Mult.: 1
Reel: 3.300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 2.5V 3.128In Stock
Min.: 1
Mult.: 1

8 kbit SPI 2 MHz 1 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 2.434In Stock
Min.: 1
Mult.: 1
Reel: 2.500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel