ATSAMR30M18A Series Sub-GHz Modules

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio 186In Stock
Min.: 1
Mult.: 1

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C SMA 12.7 mm x 11 mm x 2.71 mm ISM Tray
Microchip Technology Sub-GHz Modules R30 Module - MCU + Sub-GHz 802.15.4 Radio Non-Stocked Lead-Time 20 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

ATSAMR30M18A 780 MHz, 868 MHz, 915 MHz 8.7 dBm Serial 1.8 V 3.6 V 26.97 mA 10.79 mA - 40 C + 85 C 12.7 mm x 11 mm x 2.71 mm Reel