MSA Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Minimum Frequency Maximum Frequency Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Length Width Height Series Packaging
TE Connectivity / Linx Technologies Antennas 2.4/5/6 GHz WIFI6/6E antenna, stamped metal, through hole mount 11.984In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 2.4 GHz 7.125 GHz 3.5 dB, 3.8 dB 1 W - 40 C + 85 C Monopole 3 Band PCB Mount Pin 17.2 mm 9.8 mm MSA Tray
TE Connectivity / Linx Technologies Antennas 2.4 GHz antenna, stamped metal, through hole mount 14In Stock
6.000Expected 07/10/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB 2.4 GHz 2.5 GHz 3.7 dB 50 Ohms 1.3 - 40 C + 85 C Monopole 1 Band PCB Mount Pin 16.7 mm 5.8 mm 5.4 mm MSA Tray