Rabo Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
Antenova Antennas Rabo Antenna - Swivel version 53In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Blade Tilt / Swivel - 3.55 dBi, - 1.88 dBi, - 2.17 dBi, - 1.43 dBi, - 0.93 dBi, - 1.42 dBi 50 Ohms 2.30:1, 2.20:1, 2.20:1, 1.55:1, 1.65:1, 2.10:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 132.61 mm 22.5 mm 13.5 mm Rabo Bulk
Antenova Antennas Rabo Antenna - IP67 version 9In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 617 MHz 3.8 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), HSPA+, WCDMA, GSM, GPRS, DCS, PCS ISM Whip Straight - 3.42 dBi, - 2.09 dBi, - 2.27 dBi, - 1.52 dBi, - 0.79 dBi, - 1.26 dBi 50 Ohms 2.20:1, 2.10:1, 2.15:1, 1.30:1, 1.45:1, 2.60:1 - 20 C + 70 C 6 Band Panel Mount Connector SMA Male 788.5 MHz, 1.54 GHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Routers, Industrial Devices, Remote Devices 143.7 mm 22.5 mm 13.5 mm IP67 Rabo Bulk