TESEO-LIV3F

STMicroelectronics
511-TESEO-LIV3F
TESEO-LIV3F

Mfr.:

Description:
GNSS / GPS Modules Tiny GNSS module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.995
Expected 09/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp275.190 Rp275.190
Rp243.818 Rp2.438.180
Rp227.123 Rp5.678.075
Rp210.062 Rp21.006.200
Rp199.971 Rp49.992.750
Rp193.734 Rp96.867.000
Full Reel (Order in multiples of 1000)
Rp186.946 Rp186.946.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GNSS / GPS Modules
RoHS:  
TESEO
1.57542 GHz
36 s
2.1 V
4.3 V
I2C, UART
+ 85 C
GPS, GNSS
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dimensions: 9.7 mm x 10.1 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.1 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8542390090
TARIC:
8526918090
ECCN:
7A994

Teseo-LIV3R Teseo ROM GNSS Modules

STMicroelectronics Teseo-LIV3R Teseo ROM GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) stand-alone modules. The Teseo-LIV3R embeds the Teseo III single die stand-alone positioning receiver IC. It works simultaneously on multiple constellations (GPS/Glonass/BeiDou/QZSS). The Teseo-LIV3R modules bring the proven accuracy and robustness of Teseo chips to everyone.

Teseo-LIV3F Tiny GNSS Modules

STMicroelectronics Teseo-LIV3F Tiny GNSS Modules are easy-to-use Global Navigation Satellite System (GNSS) standalone modules. The modules embed Teseo III single die standalone positioning receiver ICs that work simultaneously on multiple constellations (GPS/Galileo/Glonass/BeiDou/QZSS). The Teseo-LIV3F modules offer accuracy and robustness of the Teseo chips. The embedded firmware and the complete evaluation environment save development time, while the compactness and cost-effectiveness make it ideal for several applications. These include insurance, goods, tracking, drones, tolling, anti-theft systems, people and pet location, vehicle tracking, emergency calls, fleet management, vehicle sharing, diagnostics and public transportation.

Teseo-LIV3F Tiny Teseo III GNSS Module Solution

STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution can be connected to the EVB-LIV3F to evaluate Teseo-LIV3F performance using only a PC. The EVB-LIV3F connects to a PC through the USB port. The ST Teseo-Suite PC GUI tests and evaluates Teseo-LIV3F capability and performance. The EVB-LIV3F kit is provided with a GNSS Antenna to guarantee the easiest and best user experience. STMicroelectronics Teseo-LIV3F The Tiny Teseo III GNSS Module Solution is supported by a simultaneous multi-constellation as well as firmware updates.