M20071

Antenova
237-M20071-1
M20071

Mfr.:

Description:
GNSS / GPS Modules GNSS receiver module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 103 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp262.531 Rp262.531
Rp238.315 Rp2.383.150
Rp225.289 Rp5.632.225
Rp223.638 Rp22.363.800
Full Reel (Order in multiples of 1000)
Rp223.454 Rp223.454.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Modules
RoHS:  
M20071
35 s
- 148 dBm
2.5 m
1.62 V
1.98 V
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
MouseReel
Brand: Antenova
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
ECCN:
7A994

M20071 Multi-Constellation GNSS Receiver

Antenova M20071 Multi-Constellation GNSS Receiver incorporates the MediaTek AG3335MN flash chip. The M20071 can track 4 GNSS constellations (GPS+Galileo+GLONASS+Beidou). The receiver is made with a 12nm process and has a 1.8V system powersupply for low power consumption. The multi-path algorithms improve position accuracy in inner-city environments. The on-board LNA provides good performance in weak-signal environments like wearable devices.