NEO-M8T-0

u-blox
377-NEO-M8T-0
NEO-M8T-0

Mfr.:

Description:
GNSS / GPS Modules u-blox M8 GNSS module Timing LCC, 12x16 mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494
Can Dispatch Immediately
On Order:
1.000
Expected 25/02/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.763.968 Rp1.763.968
Rp1.587.663 Rp15.876.630
Rp1.349.899 Rp67.494.950
Rp1.079.295 Rp107.929.500
Full Reel (Order in multiples of 500)
Rp1.079.295 Rp539.647.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
NEO-M8T
45 s
- 157 dBm
4 m
2.7 V
3.6 V
32 mA
I2C, SPI, UART, USB
+ 85 C
GPS, GLONASS, Galileo, BeiDou
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 16 mm x 12.2 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-M8T-0 M8 Concurrent GNSS Timing Module

u-blox NEO-M8T-0 M8 Concurrent GNSS Timing Module is designed for concurrent reception of GPS/QZSS, GLONASS, BeiDou, and Galileo constellations. This module provides optimized accuracy and availability with survey-in and single-satellite timing. The NEO-M8T-0 timing module's enhanced sensitivity and concurrent constellation reception extend coverage and integrity to challenging signal environments. This timing module supports on/off low-duty cycle operation that helps in reducing power consumption for battery-powered applications. The NEO-M8T-0 timing module includes timing integrity measures with Receiver Autonomous Integrity Monitoring (RAIM) and continuous phase uncertainty estimation. This timing module offers high dynamic range radios with analog and digital interference mitigation and supports applications in wireless communications equipment.