2.7 V GNSS / GPS Modules

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS module NEO-M8P, base and rover func. LCC, 12x16 mm, 250 pcs/reel 4In Stock
500Expected 09/07/2026
Min.: 1
Mult.: 1
: 250

NEO-M8P 26 s - 148 dBm 2.5 m 2.7 V 3.6 V 25 mA SPI, UART, USB + 85 C GPS, GLONASS, GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO, short-circuit protection LCC, 9.7x10 mm, 500 pcs/reel
6.500On Order
Min.: 1
Mult.: 1
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules
1.933Expected 06/08/2026
Min.: 1
Mult.: 1

28 s - 167 dBm 1.5 m 2.7 V 3.6 V UART + 85 C GNSS
SparkFun GNSS / GPS Modules SparkPNT GNSS Flex Module - ZED-X20P & IM19 IMU
3Expected 30/06/2026
Min.: 1
Mult.: 1

ZED-X20P 2.7 V 3.6 V I2C, SPI, UART, USB + 85 C GPS, GNSS
u-blox GNSS / GPS Modules u-blox M8 GNSS module ROM, TCXO LCC, 9.7x10 mm, 500 pcs/reel Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
: 500

MAX-M8 1.575 GHz 72 Channel 26 s - 167 dBm 2.7 V 3.6 V I2C, UART + 85 C GPS, GLONASS, Galileo, BeiDou Reel