LBEE5QD1ZM-572

Murata Electronics
81-LBEE5QD1ZM-572
LBEE5QD1ZM-572

Mfr.:

Description:
Multiprotocol Modules Type 1ZM Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 5.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.000
Expected 27/08/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp316.285 Rp316.285
Rp275.373 Rp2.753.730
Rp261.247 Rp6.531.175
Rp241.800 Rp24.180.000
Rp230.059 Rp57.514.750
Rp221.987 Rp110.993.500
Full Reel (Order in multiples of 1000)
Rp211.346 Rp211.346.000

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1ZM
2.4 GHz, 5 GHz
17 dBm
SDIO, UART
1.62 V
1.92 V
- 30 C
+ 85 C
u.FL
10.2 mm x 9.3 mm x 1.3 mm
Bluetooth 5.1
802.11 a/b/g/n/ac
Reel
Cut Tape
Brand: Murata Electronics
Data Rate: 65 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Type 1ZM WLAN+BLUETOOTH Combo Module

Murata Type 1ZM WLAN+BLUETOOTH® Combo Module supports Wi-Fi® 802.11a/b/g/n/ac and Bluetooth 5.1 BR/EDR/LE up to a 433Mbps PHY data rate on Wi-Fi and a 3Mbps PHY data rate on Bluetooth. The WLAN section supports SDIO v3.0 interfaces while the Bluetooth section supports high-speed four-wire UART interfaces and PCM for audio data. This small, high-performance module is based on the NXP 88W8987 combo chipset, which implements enhanced collaborative coexistence hardware mechanisms and algorithms to ensure WLAN and Bluetooth collaboration is optimized for maximum performance. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0 to MSC9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 433Mbps.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.