Multiprotocol Modules

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 2.220In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C Chip 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 809In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1801MODGBMOCR 589In Stock
Min.: 1
Mult.: 1
: 250

WL1801MOD 2.4 GHz - 20 C + 70 C BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1807 A 595-WL1807MODGIMOCR 222In Stock
Min.: 1
Mult.: 1
: 250

WL1807MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCR 287In Stock
Min.: 1
Mult.: 1
: 250

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 b/g/n Reel, Cut Tape, MouseReel
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1831MODGBMOCT 1.232In Stock
Min.: 1
Mult.: 1
: 1.200

WL1831MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 130In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1831MODGBMOCR 340In Stock
Min.: 1
Mult.: 1
: 250

WL1831MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm BLE, Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 65In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Texas Instruments Multiprotocol Modules TI WiLink8 SGL-Band Combo Mod A 595-WL18 A 595-WL1835MODGBMOCT 1.168In Stock
Min.: 1
Mult.: 1
: 1.200

WL1835MOD 2.4 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 20 C + 70 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCT 1.294In Stock
Min.: 1
Mult.: 1
: 1.200

WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules SMARTCONNECT WINC3400 WL MOD 767In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna 244In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C u.FL 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 1.261In Stock
Min.: 1
Mult.: 1
: 2.000

CC2652PSIP 2.4 GHz 10 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules b/g/n + Bluetooth 4 Module U.FL Antenna 46In Stock
Min.: 1
Mult.: 1

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1.096In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1.500
No
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 26In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 61In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 22In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele 232In Stock
Min.: 1
Mult.: 1
: 2.000

CC2652RSIP 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External 7 mm x 7 mm BLE ISM Thread, Zigbee Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 60In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna T&R 25In Stock
Min.: 1
Mult.: 1
: 500

ATWINC3400 2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape

Texas Instruments Multiprotocol Modules WL18xxMOD Dual-Band Ind Mod A 595-WL1837 A 595-WL1837MODGIMOCR
500Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

WL1837MOD 2.4 GHz, 5 GHz 17.3 dBm SDIO, UART 2.9 V 4.8 V - 40 C + 85 C RF 13.4 mm x 13.3 mm x 2 mm Bluetooth 5.1 802.11 a/b/g/n Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module, Chip Antenna
500Expected 24/07/2026
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Texas Instruments Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele
2.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 2.000

CC2651R3SIPA 2.4 GHz 5 dBm I2C, I2S, SPI, SSI, UART 1.8 V 3.8 V - 40 C + 105 C External, Integrated 7 mm x 7 mm BLE Thread, Zigbee Reel, Cut Tape, MouseReel