Solid State Relays - SSRs

 Solid State Relays - SSRs
Solid State Relays are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many industrial solid state relay manufacturers including Carlo Gavazzi, Omron, Phoenix Contact, Schneider Electric, Sensata, Teledyne Relays Weidmuller & more.

More...

Please view our large selection of solid state relays below.
Results: 5.274
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/90A, DC In, Zero Cross, w/Standoffs 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 90 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 4-20mA In 7In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 50 A 180 VAC to 280 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Crydom Solid State Relays - SSRs 50A 4-32VDC 600VAC .5-3HP kW Scrw Term 10In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 600 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 7 mA to 15 mA - 40 C + 80 C IP20 PM22 91.9 mm 22.5 mm 47.5 mm Each
Omron Automation and Safety Solid State Relays - SSRs 2-35A 200-480VAC 2 Out Cmpct Slot Tm 3In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 35 A 200 VAC to 480 VAC PhotoTriac 9.6 VDC to 26.4 VDC 5 mA to 10 mA - 20 C + 60 C G3PF 135 mm 55 mm 100 mm
TE Connectivity Solid State Relays - SSRs 24-240AC/3.5-26D 25A 200In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 15 mA - 30 C + 80 C SSR 45 mm 57.8 mm 36.5 mm
Crydom Solid State Relays - SSRs 4-32 VDC 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 4-32 VDC 13In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 GN 58.8 mm 44.5 mm 30.9 mm Each
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x20A/200VDC , DC in, IP20 11In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/200VDC , DC in, IP20 21In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP CL, 1x40A/100VDC , DC in, IP20 20In Stock
Min.: 1
Mult.: 1

Solid State Relays SPST-NO 4 VDC to 32 VDC 35 mA - 40 C + 100 C IP20 SRP1-CC 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x50A/660VAC ZC, DC in, IP20 35In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 50 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x70A/660VAC ZC, DC in, IP20 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 70 A 24 VAC to 660 V AC SPST-NO 4 VDC to 32 VDC - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Littelfuse Solid State Relays - SSRs SSR HP Eco, 1x30A/240VAC ZC, DC in, IP20 36In Stock
Min.: 1
Mult.: 1

Solid State Relays Panel Mount 30 A SPST-NO 4 VDC to 32 VDC 13 mA - 40 C + 100 C IP20 SRP1-CE 59.4 mm 44.8 mm 30 mm Bulk
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 28In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Weidmuller 2618350000
Weidmuller Solid State Relays - SSRs TOP 24VUC 230VAC1A 9In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 24 VAC, 24 VDC 6 mA, 10 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Siemens 48BTG3S00X204
Siemens Solid State Relays - SSRs ESP200 SS OLR. 25-100 THY.KRU 1In Stock
Min.: 1
Mult.: 1
Three Phase Relays Overload Relay DIN Rail Mount 100 A
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A,90-280VAC,RN 20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC/ 10A 3-32VDC RN 21In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) Triac 3 VDC to 32 VDC 10 mA to 14 mA - 40 C + 80 C IP00 CL 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, DIN Rail Mount 11mm, 60VDC/6A, 4-32VDC In, FET Output, ATEX 19In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) 4 VDC to 32 VDC 9 mA to 11 mA - 20 C + 40 C DR 87.6 mm 11 mm 83.7 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 530VAC/125A, DC In, Zero Cross, IOP, LED 15In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 125 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP00 H12 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 660VAC/50A, DC In, Zero Cross, w/Standoffs 17In Stock
Min.: 1
Mult.: 1

Solid State Relays Heavy Duty Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2 mA to 2.5 mA - 40 C + 80 C IP00 HD60 57.3 mm 44.5 mm 26.4 mm Each
Crydom Solid State Relays - SSRs PM Prop.-Controller 0-10V In 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 90 A 330 VAC to 530 VAC 1 Form A (SPST-NO) SCR 8 VDC to 32 VDC 28 mA to 30 mA - 20 C + 80 C MCPC 58.8 mm 45.3 mm 21.8 mm Each
Carlo Gavazzi Solid State Relays - SSRs SSR 3 POLE ZS 42-660V 55A 24-275VAC +OTP 4In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 55 A 600 VAC 3 Form A (3PST-NO) Zero Switching 24 VAC to 275 VAC, 24 VDC to 50 VDC 15 mA - 30 C + 80 C IP10 RZ3A 103 mm 73.5 mm 41 mm
Crydom Solid State Relays - SSRs Prop.Contr.SSR 240 Vac/75A 2-10Vdc 10In Stock
Min.: 1
Mult.: 1

Proportional Controllers Heavy Duty Panel Mount 75 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each