- 20 C PLC Controllers

Results: 250
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Opto 22 PLC Controllers SNAP 2-Ch -20mA to +20mA Analog Current Input Module
3Expected 10/06/2026
Min.: 1
Mult.: 1

Analog Current Input Module SNAP - 20 C + 70 C
Delta Electronics PLC Controllers AS Series IO Module - 4 Analog Outputs (12 bit)
4Expected 01/10/2026
Min.: 1
Mult.: 1

IO Module 4 Input Analog Output AS IP20 - 20 C + 60 C
Delta Electronics PLC Controllers AS Series IO Module - 16 DI
1On Order
Min.: 1
Mult.: 1

IO Module 16 Input No Output AS IP20 - 20 C + 60 C
Crouzet PLC Controllers Millenium Analog Expansion, 35 mm, 2 Temperature Inputs, 12-24 VDC
1Expected 29/06/2026
Min.: 1
Mult.: 1

Expansion Modules 2 Input DIN Rail Mount 24 V 12 V Analog Millenium IP20, IP40 - 20 C + 55 C 36 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Analog Expansion, 35 mm, 2 Outputs, 24 VDC
2Expected 23/06/2026
Min.: 1
Mult.: 1

Expansion Modules 2 Output DIN Rail Mount 24 V Analog Millenium IP20, IP40 - 20 C + 55 C 36 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, Without Display
1Expected 07/07/2026
Min.: 1
Mult.: 1

Logic Controllers 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 61.1 mm
Crouzet PLC Controllers Millenium Logic Controller, 12 I/Os, 24 VAC/DC, Ethernet, With Display
3Expected 07/07/2026
Min.: 1
Mult.: 1

Logic Controllers 8 Input 4 Output DIN Rail Mount 24 V Digital Relay Ethernet LCD Millenium IP20, IP40 - 20 C + 55 C 72 mm x 90 mm x 63.1 mm
Crouzet PLC Controllers Millenium Digital Expansion, 35 mm, 8 I/Os, 24 VAC/DC
3Expected 07/07/2026
Min.: 1
Mult.: 1

Expansion Module 4 Input 4 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm
Crouzet PLC Controllers Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VAC/DC
2On Order
Min.: 1
Mult.: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 36 mm x 90 mm

Industrial Shields PLC Controllers ESP32 PLC based detailsIndustrial Automation Modular Controller Non-Stocked Lead-Time 6 Weeks
Min.: 10
Mult.: 10

Industrial Automation Modular Controller 7 Input 1 Output DIN Rail Mount 25.4 VDC 11.4 VDC Analog, Digital Relay Ethernet, USB - 20 C + 60 C 100 mm x 45 mm x 115 mm
DFRobot PLC Controllers Arduino Opta WiFi Micro PLC (Ethernet and USB-C ports, RS485, WiFi/Bluetooth LE) Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Micro PLC 8 Input 4 Output DIN Rail Mount 24 VDC 12 VDC Analog, Digital Relay Bluetooth, Ethernet, RS-485, USB Type-C, WiFi IP20 - 20 C + 50 C 84 mm x 70 mm x 61.1 mm
Phoenix Contact PLC Controllers AXC F XT PB Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Modular Controller DIN Rail Mount 24 VDC 24 VDC IP20 - 20 C + 60 C
Phoenix Contact PLC Controllers AXC F 1252 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

DIN Rail Mount 30 V 19.2 V IP20 - 20 C + 60 C
Phoenix Contact PLC Controllers MACX MCR-S-MUX Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Multiplexer - 20 C + 60 C
Phoenix Contact PLC Controllers UM- 8 RELS/KSR-G2 4/21/MT/PLC Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

IP00 - 20 C + 50 C
Banner Engineering PLC Controllers DXM100 A1 Controller; AT&T North America Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A1 Controller; Verizon US Only; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A2 Controller; AT&T North America Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
AT and T Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD IP20 - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 A2 Controller; Verizon US Only; 900 MHz ISM Radio; NEMA Rated Enclosure; 4 Holes with Glands & Vent; 5W Solar Panel with Battery
Verizon Cellular Carrier Wireless Controller 4 Input 6 Output 30 VDC 12 VDC Analog, Discrete Analog, NMOS RS-485, USB LCD - 20 C + 60 C 211.5 mm x 161.5 mm x 100 mm
Banner Engineering PLC Controllers DXM100 Modbus Slave Device; I/O Base Board Only; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Input 6 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal; Outputs: 4 NMOS Discrete, 2 Selectable Analog, 2 Switched Power, 1 Courtesy Power; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Input 6 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM100 Modbus Slave Device; Multihop Radio 900 MHz; Inputs: 4 Universal, SDI-12 Interface; Outputs: 4 NMOS Discrete, 2 Analog, 2 DC Latching, 2 Switched Power, 1 Courtesy Power; RS-485 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
4 Input 8 Output DIN Rail Mount 30 VDC 12 VDC NMOS IP20 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Controller; Multihop Radio 900 MHz; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Controller; MultiHop Radio 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC Controllers DXM1200 Industrial Controller: Multihop Radio 2.4 GHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet) Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C