Industrial Light Bars & Light Strips

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Illumination Colour Wavelength/Colour Temperature Length Width Supply Voltage - Min Supply Voltage - Max IP Rating Current Rating Connection Method Mounting Style
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 145 mm Linear Array - IP50; 6 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx 5In Stock
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 171 mm 59.4 mm 5 VDC 24 VDC IP50 500 mA 5-Pin M12 QD Bracket
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 1160 mm Linear Array - IP50; 48 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 1189.5 mm 59.4 mm 5 VDC 24 VDC IP50 4 A 5-Pin M12 QD Bracket
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 290 mm Linear Array - IP50; 12 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 316.5 mm 59.4 mm 5 VDC 24 VDC IP50 1 A 5-Pin M12 QD Bracket
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 435 mm Linear Array - IP50; 18 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 462 mm 59.4 mm 5 VDC 24 VDC IP50 1.5 A 5-Pin M12 QD Bracket
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 580 mm Linear Array - IP50; 24 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 607.5 mm 59.4 mm 5 VDC 24 VDC IP50 2 A 5-Pin M12 QD Bracket
Banner Engineering Industrial Light Bars & Light Strips Vision Light - 870 mm Linear Array - IP50; 36 High Intensity IR LEDs - 24 V dc; Diffusing Plastic Window; Requires Cable MQDC20-xxx Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Bar Light Infrared 850 nm 898.5 mm 59.4 mm 5 VDC 24 VDC IP50 3 A 5-Pin M12 QD Bracket