DC/DC Converters - Chassis Mount

Results: 3.425
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 18 V 75 V 48 V 1.25 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, 6In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 29.8 mm Industrial FL
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount FL-Series Floating-Hot-Deck power supply, Triple output, 15kV HV isolation, +24Vdc input, +24Vdc primary output, -15/+5.6Vdc secondary outputs, 24W, Thru-hole/Chassis mount, Regulated, One up isolated control channel/Two down isolated control channel 1In Stock
Min.: 1
Mult.: 1
Isolated 3 Output 24 W 24 V 22.8 V 25.2 V 24 V 1 A - 15 V 10 mA 15 kV 145 mm 38.1 mm 33 mm Industrial FL
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 18-75 Vdc input, 12 Vdc, 6.25 A, single output, chassis mount 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.25 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
Vicor DC/DC Converters - Chassis Mount 180W 28Vin 5Vout Cgrade 3414 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 180 W 28 V 16 V 50 V 5 V 36 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x50M06A8
Vicor DC/DC Converters - Chassis Mount VDCM 3714 300V 48V/500W C CA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 200 V 420 V 48 V 10.42 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2H53E0
TRACO Power DC/DC Converters - Chassis Mount 100W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 54In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.2 A 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial TEP 100WIR
TRACO Power DC/DC Converters - Chassis Mount 240W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 110 V 43 V 160 V 48 V 5 A 2.25 kV 103.2 mm 88.9 mm 87.6 mm Industrial TEQ 200WIR
Bel Power Solutions DC/DC Converters - Chassis Mount DC-DC CONVERTER 17In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 10 W 48 V 18 V 72 V 5.05 V 1.2 A 1.5 kV 47.4 mm 28 mm 8.5 mm Industrial
RECOM Power DC/DC Converters - Chassis Mount 40W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 24In Stock
Min.: 1
Mult.: 1

40 W 16.8 V 137.5 V 24 V 2.5 A 4.2 kVDC 100 mm 60 mm 30 mm RMD40-UW
RECOM Power DC/DC Converters - Chassis Mount 75W DC/DC-Converter / Plug & Play Railway / Ultra-wide Input 19In Stock
Min.: 1
Mult.: 1

1 Output 75 W 16.8 V 137.5 V 24 V 3.75 A 4.2 kVDC 110 mm 73 mm 40 mm Industrial RMD75-UW
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT 57In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 48 V 420 mA 2.5 kV 96 mm 54 mm 23.3 mm Industrial DTE20
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Unipolar), +24V Input, +6000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls 1In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 6 kV 167 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 12 Vdc, 12.5 A, single output, chassis mount 186In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 12 V 12.5 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 18-75 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 28In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
Vicor DC/DC Converters - Chassis Mount 500W 270Vin 28Vout Cgrade 3714 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 500 W 270 V 160 V 420 V 28 V 17.86 A 2.121 kV 95.1 mm 35.5 mm 9.4 mm Industrial DCM3714xD2K31E0
TRACO Power DC/DC Converters - Chassis Mount 150W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 18 V 75 V 24 V 6.3 A 3 kV 98 mm 59 mm 35.7 mm Industrial TEP 150WI
TRACO Power DC/DC Converters - Chassis Mount 76W DC/DC Converter isolated, regulated in a Chassis Mount Metal Case 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 48 V 18 V 75 V 12 V 6.3 A 2.25 kV Half Brick 61 mm 57.9 mm 12.7 mm TEP 75WI
TRACO Power DC/DC Converters - Chassis Mount 40W 18-75Vin +/-15V 1.33A Iso Encap 21In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.33 A - 15 V 1.33 A 3 kV 103 mm 57.2 mm 26.1 mm Industrial TEQ 40WIR
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 24 VDC 1.666 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
XP Power DC/DC Converters - Chassis Mount DC-DC CONVERTER, 60W, 4:1, CHASSIS MT 46In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 9 V 36 V 12 V 5 A 2.5 kV 112 mm 67.8 mm 38 mm Industrial DTE60
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +1kV DC HVout, 30W, Chassis-mount, I10 differential interface, 10ppm/ C Temperature Coefficient 1In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 30 W 24 V 23 V 30 V 0 V to 1 kV 30 mA 152.4 mm (6 in) 96.77 mm (3.81 in) 38.15 mm (1.502 in) Industrial
Vicor DC/DC Converters - Chassis Mount Chassis Mnt 300 Vin 24 Vout, 600 W, T gr 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 600 W 300 V 200 V 420 V 24 V 25 A 2.121 kV 95.1 mm 35.5 mm 9.3 mm Industrial DCM3714xD2H26F0
TRACO Power DC/DC Converters - Chassis Mount 9-36Vin 24V 3.2A Iso Chassis mnt 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.2 A 3 kV 61 mm 57.9 mm 12.7 mm Industrial TEP 75WI
MEAN WELL DC/DC Converters - Chassis Mount 151.2W 24V 6.3A 16.8-31.2Vin 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 151.2 W 24 V 16.8 V 31.2 V 24 V 6.3 A 4 kV 189 mm 77 mm 36 mm Industrial RSD-150