Power Supplies - Chassis Mount

 Power Supplies - Chassis Mount
Chassis Mount Power Supplies are a type of power supply designed to be physically mounted onto a machine’s chassis or a flat surface within an enclosure. They are commonly used in industrial automation systems to provide reliable DC power for control circuits, sensors, actuators, PLCs (Programmable Logic Controllers), and other automation components. They are built with mounting holes or brackets so they can be attached to a metal chassis or inside control panels.

Mouser is an authorized distributor for many chassis mount power supply manufacturers including Advanced Energy, Bel Power solutions, MEAN WELL, TDK-Lambda, TRACO Power, Vicor and XP Power. Please review our selection of chassis mount power supplies below. 
Results: 14.798
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Case Style Isolation Voltage Efficiency Industry Length Width Height Series
Cosel Power Supplies - Chassis Mount 636W 12V 53A 4In Stock
Min.: 1
Mult.: 1

636 W 85 VAC to 264 VAC 1 Output 12 VDC 53 A Enclosed 3 kVAC 85 % 190 mm (7.48 in) 120 mm (4.724 in) 61 mm (2.402 in) PDA
Cosel Power Supplies - Chassis Mount 645W 15V 43A 4In Stock
Min.: 1
Mult.: 1

645 W 85 VAC to 264 VAC 1 Output 15 VDC 43 A Enclosed 3 kVAC 86.5 % 190 mm (7.48 in) 120 mm (4.724 in) 61 mm (2.402 in) PDA
Cosel Power Supplies - Chassis Mount 336W 48V 7A 5In Stock
Min.: 1
Mult.: 1

336 W 85 VAC to 264 VAC 1 Output 48 VDC 7 A Enclosed 3 kVAC 86 % 102 mm (4.016 in) 42 mm (1.654 in) 170 mm (6.693 in) PDA
Cosel Power Supplies - Chassis Mount 324W 12V 27A 4In Stock
6Expected 30/03/2026
Min.: 1
Mult.: 1

324 W 85 VAC to 264 VAC 1 Output 12 VDC 27 A Enclosed 3 kVAC 82 % 102 mm (4.016 in) 42 mm (1.654 in) 170 mm (6.693 in) PDA
Cosel Power Supplies - Chassis Mount 648W 36V 18A 4In Stock
Min.: 1
Mult.: 1

648 W 85 VAC to 264 VAC 1 Output 36 VDC 18 A Enclosed 3 kVAC 87 % 190 mm (7.48 in) 120 mm (4.724 in) 61 mm (2.402 in) PDA
Cosel Power Supplies - Chassis Mount 330W 15V 22A 7In Stock
Min.: 1
Mult.: 1

330 W 85 VAC to 264 VAC 1 Output 15 VDC 22 A Enclosed 3 kVAC 84 % 102 mm (4.016 in) 42 mm (1.654 in) 170 mm (6.693 in) PDA
Cosel Power Supplies - Chassis Mount 648W 24V 27A 4In Stock
3Expected 26/02/2026
Min.: 1
Mult.: 1

648 W 85 VAC to 264 VAC 1 Output 24 VDC 27 A Enclosed 3 kVAC 88 % 190 mm (7.48 in) 120 mm (4.724 in) 61 mm (2.402 in) PDA
CUI Inc. Power Supplies - Chassis Mount 20 W, 24 Vdc, single output, open frame 50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 24 VDC 830 mA Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
MEAN WELL Power Supplies - Chassis Mount 752.4W 36V 20.9A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated
8Expected 01/05/2026
Min.: 1
Mult.: 1

752.4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 36 VDC 20.9 A Enclosed 95 % Industrial 199 mm 109 mm 41 mm NSP-750
CUI Inc. Power Supplies - Chassis Mount 20 W, 12 Vdc, single output, open frame 50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 12 VDC 1.67 A Open Frame 4.3 kVAC 86 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
MEAN WELL Power Supplies - Chassis Mount 750W 12V 62.5A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 01/05/2026
Min.: 1
Mult.: 1

750 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 12 VDC 62.5 A Enclosed 92 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 750W 15V 50A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
8Expected 01/05/2026
Min.: 1
Mult.: 1

750 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 50 A Enclosed Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 753.6W 48V 15.7A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 01/05/2026
Min.: 1
Mult.: 1

753.6 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 48 VDC 15.7 A Enclosed 95 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 750.6W 27V 27.8A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
17Expected 01/05/2026
Min.: 1
Mult.: 1

750.6 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 27 VDC 27.8 A Enclosed 94 % Industrial 199 mm 109 mm 41 mm NSP-750
MEAN WELL Power Supplies - Chassis Mount 500W 5V 100A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated 1In Stock
8Expected 01/05/2026
Min.: 1
Mult.: 1

500 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 100 A Enclosed 90 % Industrial 199 mm 109 mm 41 mm NSP-750
CUI Inc. Power Supplies - Chassis Mount 20 W, 5 Vdc, single output, open frame 50In Stock
Min.: 1
Mult.: 1

20 W 90 VAC to 264 VAC 1 Output 5 VDC 4 A Open Frame 4.3 kVAC 84 % Industrial 76.2 mm (3 in) 33.02 mm (1.3 in) 21.107 mm (0.831 in) VOF-20G
MEAN WELL Power Supplies - Chassis Mount 751.2W 24V 31.3A 85-305Vac W/PFC ITE 62368-1, Medical 60601-1, Household 60335-1, Industrial 61558-1/2-16/61010-1, 2xMOPP, BF Rated
44Expected 01/05/2026
Min.: 1
Mult.: 1

751.2 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 31.3 A Enclosed 94 % Industrial 199 mm 109 mm 41 mm NSP-750
Cincon Power Supplies - Chassis Mount 550W 24V 9.58A 15In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 24 VDC 9.58 A Enclosed 4.25 kVAC 93 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
Cincon Power Supplies - Chassis Mount 550W 28V 8.21A 14In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC 1 Output 28 VDC 8.21 A Enclosed 4.25 kVAC 93 % 129 mm (5.079 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550S
CUI Inc. Power Supplies - Chassis Mount ac-dc, 500 W, 12 Vdc, single output, metal case, vertical type terminal 23In Stock
Min.: 1
Mult.: 1
500 W 100 VAC to 240 VAC 1 Output 12 VDC 41.67 A Enclosed 4 kVAC 92.5 % 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) VGS-500B
Cincon Power Supplies - Chassis Mount 600W 18V 17.5A 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 18 VDC 17.5 A Open Frame 4 kVAC 93.5 % Industrial 127 mm (5 in) 76.2 mm (3 in) 39.1 mm (1.539 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 18V 17.5A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 18 VDC 21.39 A Enclosed 4 kVAC 93.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 30V 13.5A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 30 VDC 14.67 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 600W 36V 11.25A Cov 7In Stock
Min.: 1
Mult.: 1

600 W 80 VAC to 264 VAC 1 Output 36 VDC 12.22 A Enclosed 4 kVAC 94.5 % Industrial 136 mm (5.354 in) 87 mm (3.425 in) 42.5 mm (1.673 in) CFM600S
Cincon Power Supplies - Chassis Mount 550W 36V 6.39A Thread Med 5In Stock
Min.: 1
Mult.: 1

550 W 85 VAC to 264 VAC, 115 VDC to 370 VDC 1 Output 36 VDC 15.27 A Enclosed 4.25 kVAC 94 % Medical 129.4 mm (5.094 in) 83.5 mm (3.287 in) 25.4 mm (1 in) LFM550M