K049-B

M5Stack
170-K049-B
K049-B

Mfr.:

Description:
Electronic Paper Displays - ePaper M5Paper v1.1 is M5Stacks latest core device with a touch enabled E-ink display.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
10
Expected 25/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.559.410 Rp1.559.410

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Electronic Paper Displays - ePaper
RoHS:  
Brand: M5Stack
Packaging: Bulk
Series: CORE
Factory Pack Quantity: 10
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
5A992.C

M5Paper v1.1

M5Stack M5Paper v1.1 is a touch-enabled E-ink display that supports 16 grayscale levels and is powered by the Espressif-Systems ESP32-D0WDQ6-V3 SoC. This e-ink display features a GT911 capacitive touch screen that supports two-point touch and a variety of gesture controls. The M5Paper v1.1 display consumes low power and has the ability to retain the image even if power to the display is terminated. This e-ink display is integrated with a multi-function button for operation, SHT30 temperature and moisture sensor, physical buttons, and a TF-card(microSD) port for data storage. The M5Paper v1.1 display also features the FM24C02 internal EEPROM chip that provides 2K-bit(256x8)-EEPROM can be used to store vital data even when the device is switched off. A 1150mAh lipo battery keeps the device going for long periods and battery life can be further preserved by using the RTC(BM8563). This helps in setting the device into a deep sleep and wake it up again when needed. Typical applications include IoT terminal, e-book, industrial control panel, and smart home panel.