SST-10-IRD Series Infrared Emitters

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Maximum Operating Temperature Package/Case Packaging
Luminus Devices Infrared Emitters 2.806In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.695In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.161In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 5.047In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1.087In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 810 nm 410 mW/sr 130 deg 350 mA 3 V 535 mW + 115 C 3.45 mm x 3.45 mm Reel, Cut Tape
Luminus Devices Infrared Emitters Infared LED 810nm 4.916In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 810 nm 770 mW/sr 90 deg 350 mA 3 V 475 mW + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel