TSAL Series Infrared Emitters

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay Semiconductors Infrared Emitters IREMITTER HIGHPOWR 940NM 5MM 10DEG 3.480In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 220 mW/sr 100 mA 1.35 V 40 mW - 40 C + 85 C
Vishay Semiconductors Infrared Emitters 940nm, T-1.75 170mW/sr, +/-10deg. 19.586In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 130 mW/sr 10 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters IR EMITTER HIPOWER 950NM 5MM 10DEG UL-E3 6.522In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 1450 mW/sr 10 deg 1 A 2.2 V - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 50mW/sr,+/-25deg. 11.644In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 mW/sr 25 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm, T-1 36mW/sr, +/-25deg. 9.564In Stock
20.000Expected 09/04/2026
Min.: 1
Mult.: 1

940 nm 36 mW/sr 100 mA 1.6 V 210 mW - 55 C + 100 C Bulk
Vishay Semiconductors Infrared Emitters 940nm,T-1.75 72mW/sr,+/-17deg. 936In Stock
28.000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 60 mW/sr 34 deg 100 mA 1.35 V 210 mW - 55 C + 100 C Bulk