FIREFLY Infrared Emitters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
ams OSRAM Infrared Emitters FIREFLY 930NM IR LOW POWER 7.291In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 950 nm 9 mW/sr 70 mA 1.4 V 126 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY 850NM IR LOW POWER 1.891In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 860 nm 9 mW/sr 70 mA 1.55 V 136 mW - 40 C + 85 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 940NM EMITTER 6.209In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT 940 nm 3.6 mW/sr 20 mA 1.2 V - 40 C + 110 C Reel, Cut Tape
ams OSRAM Infrared Emitters FIREFLY E1608 IR 850NM EMITTER 7.200In Stock
Min.: 1
Mult.: 1
Reel: 9.000

SMD/SMT 850 nm 3.7 mW/sr 20 mA 1.35 V - 40 C + 110 C Reel, Cut Tape