ams OSRAM Infrared Emitters

Results: 270
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
ams OSRAM Infrared Emitters Infrared IR OSLONblack-series 7.078In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 900 mW/sr 90 deg 1 A 3.2 V 5.8 W - 40 C + 125 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR 850nm, 150deg IR OSLON blk-series 1.241In Stock
Min.: 1
Mult.: 1
Reel: 600

280 mW/sr 1 A 2.95 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 6.649In Stock
Min.: 1
Mult.: 1
Reel: 600

1150 mW/sr 1 A 3.05 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 7.060In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 850 nm 730 mW/sr 40 deg 1 A 1.75 V 2.3 W - 40 C + 125 C SMD-2 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters OSLON BLK IR EMIT SMT 9.842In Stock
Min.: 1
Mult.: 1
Reel: 600

3 A 3.35 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 2.738In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 760 mW/sr 80 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4726AS 3.930In Stock
Min.: 1
Mult.: 1
Reel: 600

325 mW/sr 1 A 2.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm IR OSLON blk-series 1.756In Stock
Min.: 1
Mult.: 1
Reel: 600

280 mW/sr 1 A 2.65 V - 40 C + 125 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Green / Red / IR LED 530nm, 655nm, 940nm 8.354In Stock
Min.: 1
Mult.: 1
Reel: 3.000

4.2 mW/sr 20 mA 1.3 V 26 mW, 38 mW, 48 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR OSLON BLACK-SERIES 3.404In Stock
5.400On Order
Min.: 1
Mult.: 1
Reel: 600

1350 mW/sr 1 A 2.65 V - 40 C + 125 C Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared - 850nm 691In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 430 mW/sr 1 A 1.8 V - 40 C + 125 C 4.4 mm x 4.4 mm x 2.4 mm Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared - 850nm 309In Stock
250On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1200 mW/sr 700 mA 7.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared 940nm Dual Junction 434In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 1800 mW/sr 700 mA 11.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
ams OSRAM SFH 4171B
ams OSRAM Infrared Emitters OSLON P1616 SFH 4171B 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR EMIT HI PWR 4.860In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 500 mW/sr 1 A 1.65 V 2.1 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Infrared IR OSLON blk-series 370In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 940 nm 1000 mW/sr 50 deg 1 A 2.65 V 5.2 W - 40 C + 125 C SMD-3 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters HIGH PWR 940nm HALF ANGLE +/-60DEG 4.660In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 940 nm 11 mW/sr 60 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters 850 nm, SMT SIDELED HALF ANGLE +/-60DEG 3.800In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 20 mW/sr 60 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape
ams OSRAM Infrared Emitters Infrared 850nm OSLON P1616 1.009In Stock
4.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

850 nm 280 mW/sr 1 A 3.25 V - 40 C + 105 C Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4244-Z 4.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

70 mA 1.6 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters SFH 4247-Z 2.360In Stock
Min.: 1
Mult.: 1
Reel: 3.000

70 mA 1.5 V - 40 C + 100 C AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters Power TOPLED PowerTOPLED 1.047In Stock
8.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 30 mW/sr 120 deg 100 mA 3.1 V 245 mW - 40 C + 100 C PLCC-4 AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 4.078In Stock
8.000Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

850 nm 20 mW/sr 120 deg 100 mA 1.5 V 180 mW - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters IR, 860nm 4.656In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 850 nm 13 mW/sr 120 deg 70 mA 1.6 V 140 mW - 40 C + 100 C Side Looker AEC-Q100 Reel, Cut Tape, MouseReel
ams OSRAM Infrared Emitters TOPLED SIDELED 2.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

13 mW/sr 70 mA 1.6 V - 40 C + 100 C Side Looker AEC-Q101 Reel, Cut Tape, MouseReel