Infrared Emitters

Results: 1.348
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Luminus Devices Infrared Emitters Infared LED 940nm 1.033In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 940 nm 130 deg 350 mA 1.4 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Innovative Sensor Technology HIS180smd-A
Innovative Sensor Technology Infrared Emitters Thermal infrared emitter in standard (3x3) mm SMD package 1In Stock
Min.: 1
Mult.: 1
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1450nm 110In Stock
Min.: 1
Mult.: 1
Reel: 100

SMD/SMT 1460 nm 55 deg 50 mA 1 V - 20 C + 80 C Reel, Cut Tape
Marktech Optoelectronics Infrared Emitters SWIR Emitter 1050nm 107In Stock
Min.: 1
Mult.: 1

Through Hole 1050 nm 20 deg 20 mA 1.15 V 150 mW - 20 C + 85 C Bulk
ams OSRAM Infrared Emitters IR EMITTER OSLON P1616 1.095In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 850 nm 230 mW/sr 65 deg 1 A 1.75 V - 40 C + 105 C SMD-2 Reel, Cut Tape
ams OSRAM Infrared Emitters OSLON BLK IR LIGHTSOURCE 1.913In Stock
Min.: 1
Mult.: 1
Reel: 600

SMD/SMT 165 mW/sr 1 A 1.75 V 2.3 W - 40 C + 100 C SMD-3 Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 850nm 878In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 9.890In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.55 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.359In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 1 mW/cm2 24 deg 50 mA 150 mW - 65 C + 125 C Pill Bulk
Optek / TT Electronics Infrared Emitters Point Source 850nm 983In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 0.8 mW/cm2 18 deg 20 mA 1.7 V 100 mW - 40 C + 100 C Side Looker Bulk
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 2.102In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 770 nm 6 mW/sr 30 mA 1.7 V 51 mW - 40 C + 85 C 1206 (3216 metric) Reel, Cut Tape
Lumex Infrared Emitters IR 880nm Clear 30mW/sr 10 deg 11.588In Stock
Min.: 1
Mult.: 1

20 mA
Optek / TT Electronics Infrared Emitters Infrared 935nm 3.935In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 0.1 mW/cm2 40 deg 20 mA 1.6 V 100 mW - 40 C + 100 C Side Looker Bulk
Marktech Optoelectronics Infrared Emitters Infrared Emitter 880nm 2.463In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 20 deg 20 mA 1.6 V 200 mW - 20 C + 80 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 935nm 968In Stock
84Expected 25/03/2026
Min.: 1
Mult.: 1

Through Hole 935 nm 18 deg 100 mA 1.75 V 1 mW - 65 C + 125 C TO-46-2 Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.104In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 4.7 mW/cm2 18 deg 20 mA 1.8 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 810In Stock
Min.: 1
Mult.: 1

SMD/SMT 890 nm 90 deg 20 mA 1.8 V 100 uW - 55 C + 125 C Waffle
Marktech Optoelectronics Infrared Emitters Visible Emitter 770nm 151In Stock
Min.: 1
Mult.: 1

Through Hole 770 nm 45 deg 200 mA 1.7 V - 20 C + 85 C Bulk
Stanley Electric Infrared Emitters Surface Mount LED 368In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 855 nm 280 mW/sr 120 deg x 120 deg 1 A 1.8 V 1.1 W - 40 C + 125 C 1515 (3838 metric) Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1.949In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 2.205In Stock
Min.: 1
Mult.: 1

Through Hole 935 nm 1.95 mW/cm2 18 deg 20 mA 1.6 V 100 mW - 40 C + 100 C T-1 (3 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 850nm 934In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 6 mW/cm2 18 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk
Stanley Electric Infrared Emitters 453In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel
Optek / TT Electronics Infrared Emitters Infrared 890nm 2.729In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 44 mW/cm2 20 deg 100 mA 4 V 330 mW - 40 C + 100 C T-1 3/4 (5 mm) Bulk
Optek / TT Electronics Infrared Emitters Infrared 890nm 4.027In Stock
608Expected 25/02/2026
Min.: 1
Mult.: 1

Through Hole 890 nm 7 mW/cm2 50 deg 20 mA 2 V 200 mW - 65 C + 125 C TO-46-2 Bulk