LITEON IR LEDs

Results: 50
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
LITEON Infrared Emitters EMITTER CLEAR 940nm 13.685In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 55 C + 100 C Side Looker Bulk
LITEON Infrared Emitters Infrared 940nm 67.584In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 4.06 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters IR Emitter 7.647In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 50 mA 1.4 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.783In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 50 mW/sr 20 mA 1.4 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 2.033In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.609 mW/sr 30 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Side Looker Bulk
LITEON Infrared Emitters Infrared 880nm 858In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters High Power IR SMD LED 1.515In Stock
1.800On Order
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 400 mW/sr 90 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Ired 940nm 5mm Water Clr 50mA 12.424In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 870nm High Power 6.510In Stock
Min.: 1
Mult.: 1

Through Hole 870 nm 180 mW/sr 20 mA 1.9 V 190 mW - 40 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 30 Degrees 5.314In Stock
Min.: 1
Mult.: 1

Through Hole 875 nm 38 mW/sr 30 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters IR Emitter 17 Degrees 6.696In Stock
10.000Expected 17/06/2026
Min.: 1
Mult.: 1

Through Hole 875 nm 75 mW/sr 17 deg 50 mA 1.5 V 260 mW 0 C + 70 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters High Power IR SMD LED 3.306In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 850 nm 200 mW/sr 150 deg 1 A 1.8 V 2.5 W - 40 C + 85 C SMD-3 Reel, Cut Tape, MouseReel
LITEON Infrared Emitters Infrared 940nm 16 Degrees 4.320In Stock
Min.: 1
Mult.: 1
: 4.000

Through Hole 940 nm 12.63 mW/sr 20 mA 1.6 V 250 mW - 40 C + 85 C T-1 3/4 (5 mm) Reel, Cut Tape
LITEON Infrared Emitters IR Emitter 4.711In Stock
4.000Expected 09/11/2026
Min.: 1
Mult.: 1

Through Hole 870 nm 100 mW/sr 30 deg 50 mA 1.9 V 190 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 3.712In Stock
1.000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 16 deg 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 (3 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1.550In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 12.63 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Emitter Clear 940nm 4.056In Stock
7.000Expected 26/08/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 40 deg 20 mA 1.2 V 75 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Emitter Clear 940nm 1.161In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 8.42 mW/sr 50 deg 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4.800In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 39.84 mW/sr 20 mA 1.25 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 1.25V, 20mA, 140deg 4.598In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 9.02 mW/sr 40 deg 20 mA 1.25 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 3.513In Stock
5.000Expected 05/06/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 7.67 mW/sr 20 mA 1.2 V 90 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 1.424In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Infrared 940nm 3.429In Stock
2.000Expected 17/06/2026
Min.: 1
Mult.: 1

Through Hole 940 nm 12.63 mW/sr 20 mA 1.2 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
LITEON Infrared Emitters Infrared 940nm 4.757In Stock
6.000On Order
Min.: 1
Mult.: 1

Through Hole 940 nm 3.31 mW/sr to 7.22 mW/sr 40 deg 20 mA 1.2 V 150 mW - 40 C + 85 C Bulk
LITEON Infrared Emitters Ired 880nm 5mm Water Clr 100mA 401In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 4.81 mW/sr 20 mA 1.3 V 150 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk