Inolux Multi-Colour LEDs

Results: 60
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Inolux Multi-Colour LEDs Top View / 1010 / 1.1 x 1.1 x 0.33mm 2.518In Stock
6.500Expected 02/04/2026
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT Red, Green, Blue 630 nm, 530 nm, 470 nm Colorless
Inolux Multi-Colour LEDs RGBW LED 9.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 11 lm, 25 lm, 5 lm, 40 lm 120 deg 100 mA 2 V, 3.2 V, 3.2 V, 3.2 V 360 mW, 540 mW, 540 mW, 540 mW Colorless 5 mm x 5 mm Square Clear
Inolux Multi-Colour LEDs RGB LED 60.676In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 530 nm, 470 nm 120 deg 20 mA 2.2 V, 3.2 V, 3.2 V 70 mW, 90 mW, 90 mW Colorless 3.2 mm x 3.2 mm Round Flat Clear
Inolux Multi-Colour LEDs Red / Blue LED 447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Red, Blue 630 nm, 470 nm 130 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / Blue LED 346In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Bi-Color LEDs SMD/SMT 0606 (1616 metric) Red, Blue 630 nm, 470 nm 120 deg 5 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 1.6 mm x 1.5 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / Reverse Mount / 1205 / 3.2x1.2x1.1 / Flat 15.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1204 (3212 metric) Yellow, Green 140 deg 20 mA 2.1 V Colorless Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 19.389In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 4000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs RGBW LED 371In Stock
Min.: 1
Mult.: 1
Reel: 500

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 630 nm, 535 nm, 470 nm, 8300 K 80 lm, 150 lm, 25 lm, 180 lm 700 mA 3.2 V, 4.2 V, 4 V, 4 V Colorless Dome Clear
Inolux Multi-Colour LEDs RGBW LED 11.390In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT PLCC-8 RGB, White 624 nm, 525 nm, 470 nm, 6500 K 120 deg 20 mA 2 V, 3.2 V, 3.2 V, 3.2 V 52 mW, 72 mW, 72 mW, 108 mW Colorless 4.5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 37.118In Stock
Min.: 1
Mult.: 1
Reel: 4.500

RGB LEDs SMD/SMT 0505 (1515 metric) RGB 630 nm, 530 nm, 475 nm 5 mA 5 V Colorless 1.5 mm x 1.5 mm Square Clear
Inolux Multi-Colour LEDs RGB LED 15.518In Stock
Min.: 1
Mult.: 1
Reel: 4.500

RGB LEDs SMD/SMT 0808 (2020 metric) RGB 630 nm, 535 nm, 475 nm 5 mA 5 V Colorless 2 mm x 2 mm Square
Inolux Multi-Colour LEDs Side View / PLCC / 4.0 x 2.0 x 1.5 / 4-pin / Tricolor with IC 20.448In Stock
30.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

RGB LEDs SMD/SMT 1608 (4020 metric) RGB 624 nm, 520 nm, 470 nm 12 mA 5.2 V Colorless 4 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / Tricolor with IC 42.072In Stock
55.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 630 nm, 535 nm, 475 nm 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 17.238In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT 1206 (3216 metric) RGB 620 nm, 526 nm, 460 nm 20 mA 2 V, 3.3 V, 3.3 V 45 mW, 56 mW, 60 mW Colorless 3.2 mm x 1 mm Rectangular Clear
Inolux Multi-Colour LEDs Red / True Green LED 22.925In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Bi-Color LEDs SMD/SMT 1210 (3225 metric) Red, Green 630 nm, 530 nm 130 deg 20 mA 2.2 V, 3.2 V 75 mW, 75 mW Colorless 2.7 mm x 2 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 19.653In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0603 (1608 metric) RGB 622 nm, 527 nm, 470 nm 120 deg 5 mA 1.9 V, 2.8 V, 2.8 V 65 mW, 90 mW, 90 mW Colorless 1.2 mm x 0.5 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 19.416In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGB LEDs SMD/SMT 0606 (1616 metric) RGB 620 nm, 525 nm, 470 nm 120 deg 5 mA 1.8 V, 2.8 V, 2.8 V 60 mW, 90 mW, 90 mW Colorless 1.15 mm x 1.6 mm Rectangular Clear
Inolux Multi-Colour LEDs RGB LED 1.444In Stock
10.000Expected 17/04/2026
Min.: 1
Mult.: 1

RGB LEDs Through Hole T-1 3/4 (5 mm) RGB 632 nm, 520 nm, 470 nm 60 deg 20 mA 2 V, 3.4 V, 3.4 V 65 mW, 95 mW Colorless 5 mm Dome Diffused
Inolux Multi-Colour LEDs RGBW LED 1.483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 3000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Inolux Multi-Colour LEDs RGBW LED 3.912In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 4000 K 12 mA 5 V Colorless 3.5 mm x 3.7 mm Rectangular
Inolux Multi-Colour LEDs RGBW LED 2.460In Stock
7.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 1415 (3537 metric) RGB, White 625 nm, 520 nm, 465 nm, 6000 K 12 mA 5.2 V Colorless 3.5 mm x 3.7 mm Rectangular Clear
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 3.466In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 3000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Top View / PLCC / 5.0x5.0x1.6 / 4-pin / RGBW with IC 1.326In Stock
5.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB, White 624 nm, 520 nm, 470 nm, 6000 K 12 mA 5.2 V Colorless 5 mm x 5 mm Round Flat Diffused
Inolux Multi-Colour LEDs Red / True Green LED 2.654In Stock
2.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT PLCC-4 Red, Green 630 nm, 530 nm 120 deg 20 mA 2.2 V, 3.2 V 90 mW, 90 mW Colorless 3.2 mm x 3.2 mm Round Flat Clear
Inolux Multi-Colour LEDs RGB LED 547In Stock
28.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 525 nm, 470 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 60 mW, 90 mW, 90 mW Colorless 2.4 mm Round Flat Clear