Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Luminus Devices Multi-Colour LEDs 297In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Luminus Devices Multi-Colour LEDs 734In Stock
Min.: 1
Mult.: 1

RGBW LEDs Colorless
Cree LED Multi-Colour LEDs RGB SMD 12.523In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 30.545In Stock
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 12.481In Stock
21.600Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 12.800

RGB LEDs SMD/SMT RGB 624 nm, 535 nm, 475 nm 5 mA, 5 mA, 5 mA 1.9 V, 2.9 V, 3 V 49 mW, 49 mW, 60 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 13.537In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Neutral White 622 nm, 527 nm, 467 nm, 4000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB - White SMD 5050Case Size LED 8.065In Stock
Min.: 1
Mult.: 1
Reel: 4.000

RGBW LEDs SMD/SMT PLCC-8 RGB, Cool White 622 nm, 527 nm, 467 nm, 5000 K 14 lm, 32 lm, 9.5 lm, 43 lm 100 mA 2.1 V, 2.9 V, 3 V, 3.1 V 2 W Colorless 5 mm x 5 mm Square Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 21.237In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 8.350In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 477.5 nm, 537.5 nm, 624 nm 120 deg 20 mA, 15 mA, 15 mA 2 V, 3.2 V, 3.2 V 80 mW, 80 mW, 91 mW Colorless 2.4 mm Round Flat Clear
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-4 42.227In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless

Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 26.603In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED, SMD, PLCC-6 9.604In Stock
Min.: 1
Mult.: 1
Reel: 2.800

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB SMD 32.119In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB SMD 30.668In Stock
Min.: 1
Mult.: 1
Reel: 2.800

RGB LEDs SMD/SMT RGB 624 nm, 540 nm, 480 nm 15 mA, 10 mA, 10 mA 2.1 V, 2.7 V, 3 V 119 mW, 130 mW, 133 mW Colorless Square Clear
Cree LED Multi-Colour LEDs RGB LED 19.258In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB 24.739In Stock
33.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 14 mA, 12 mA, 16 mA 2.1 V, 3 V, 3.1 V 76 mW, 76 mW, 78 mW Colorless Rectangular Clear
Cree LED Multi-Colour LEDs RGB 27.463In Stock
Min.: 1
Mult.: 1
Reel: 3.000

RGB LEDs SMD/SMT PLCC-6 RGB 624 nm, 540 nm, 480 nm 14 mA, 12 mA, 16 mA 2.1 V, 3 V, 3.1 V 76 mW, 76 mW, 78 mW Colorless Rectangular Clear
Cree LED Multi-Colour LEDs 120DG RD/GR/BL BK BD 470,527,620NM 18.956In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT Colorless
Cree LED Multi-Colour LEDs RGB LED 5.140In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT PLCC-4 RGB 630 nm, 527 nm, 470 nm 120 deg 20 mA 1.9 V, 3 V, 3 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Clear
Lumileds Multi-Colour LEDs RGBW, 4000 K, 80-CRI LUXEON MultiColor 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5250 metric) RGB, Neutral White 625 nm, 535 nm, 485 nm, 4000 K 18 lm, 38 lm, 12 lm, 53 lm 134 deg, 130 deg, 120 deg, 120 deg 120 mA 2.1 V, 3.15 V, 3 V, 3 V 2.5 W Colorless 5 mm x 5 mm Square Clear
American Bright LED Multi-Colour LEDs 5050 PLCC-6 BGR+IC Top Emitting LED 7.478In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGBW LEDs SMD/SMT 2020 (5050 metric) RGB 625 nm, 525 nm, 465 nm 120 deg 12 mA 5 V 300 mW Colorless 4.3 mm Round Flat Water Clear
American Bright LED Multi-Colour LEDs PLCC RGB with IC 5.850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

RGB LEDs SMD/SMT PLCC-4 465 nm, 525 nm, 625 nm 120 deg Colorless Round Water Clear
Dialight Multi-Colour LEDs RA 4pins SingleWire 24bit data 5.135In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 1204 (3210 metric) RGB 474 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 250 mW Colorless 2 mm x 1.02 mm Dome Clear
Dialight Multi-Colour LEDs 5050 6pins SingleWire 24bit data 3.194In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear
Dialight Multi-Colour LEDs 5050 6pins DualWire 32bit data 976In Stock
Min.: 1
Mult.: 1

RGB LEDs SMD/SMT 2020 (5050 metric) RGB 476 nm, 535 nm, 630 nm 120 deg 25 mA 5 V 400 mW Colorless 4.3 mm Round Clear