Multi-Colour LEDs

Results: 1.781
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Colour Lens Dimensions Lens Shape Lens Transparency
Kingbright Multi-Colour LEDs RGY R/A 2507 SMD 779In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Tri-Color LEDs SMD/SMT SMD-4 Red, Yellow, Green 630 nm, 590 nm, 525 nm 130 deg, 115 deg, 125 deg 2 mA 1.75 V, 1.85 V, 2.65 V 75 mW, 75 mW, 102.5 mW Colorless 2.1 mm x 0.5 mm Semitube Water Clear
Kingbright Multi-Colour LEDs RA RGB 630/570/470nm 200/50/100 mcd 1.283In Stock
2.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

RGB LEDs SMD/SMT 1204 (3212 metric) RGB 630 nm, 570 nm, 470 nm 120 deg 20 mA 1.95 V, 2.1 V, 3.3 V 75 mW, 75 mW, 120 mW Colorless 2 mm Semitube Water Clear
Kingbright Multi-Colour LEDs 1.132In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Orange, Green 605 nm, 574 nm 130 deg 20 mA 2.1 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Red 50/230mcd 570/630nm Water Clr 39.878In Stock
138.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 570 nm, 630 nm 130 deg 20 mA 2.1 V, 1.95 V 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 1.6x0.8MM LOW CU BLUE/RED SMD 3.958In Stock
4.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 625 nm, 470 nm 130 deg 2 mA 1.8 V, 2.65 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 90/50mcd 470/570nm Water Clr 4.231In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Green, Blue 570 nm, 470 nm 130 deg 20 mA 3.3 V, 2.1 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Red 90/230mcd 470/630nm Water Clr 2.850In Stock
4.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Blue 630 nm, 470 nm 130 deg 20 mA 3.3 V, 1.95 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Yel 90/180mcd 470/590nm Water Clr 4.995In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Blue 590 nm, 470 nm 130 deg 20 mA 3.3 V, 2 V 75 mW, 120 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Red 15/15mcd 568/625nm Water Clr 4.962In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Red, Green 625 nm, 568 nm 130 deg 20 mA 2.2 V, 2 V 62.5 mW, 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yellow 60/9mcd 568/588nm Water Clr 1.359In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 588 nm, 568 nm 130 deg 20 mA 2.2 V, 2.1 V 62.5 mW, 75 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Grn/Yel 350/180mcd 525/590nm Water Clr 4.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0603 (1608 metric) Yellow, Green 590 nm, 525 nm 130 deg 20 mA 3.3 V, 2 V 75 mW, 102.5 mW Colorless 1.6 mm x 0.8 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 17/20mcd 2.084In Stock
4.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU BLUE/GREEN SMD 3.403In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 525 nm, 470 nm 120 deg 2 mA 2.65 V, 2.65 V 102.5 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 2.0x1.2MM LOW CU GREEN/YELLOW SMD 7.085In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow, Green 590 nm, 525 nm 120 deg 2 mA 1.85 V, 2.65 V 75 mW, 102.5 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Grn 470/570nm 90/50 mcd 120 deg 4.929In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Green, Blue 570 nm, 470 nm 120 deg 20 mA 2.1 V, 3.3 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Blue/Red 470/630nm 90/220 mcd 120deg 6.591In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Red, Blue 630 nm, 470 nm 120 deg 20 mA 1.95 V, 3.3 V 75 mW, 120 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow 590nm Water Clear 4.178In Stock
8.000Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0805 (2012 metric) Yellow 590 nm 110 deg 20 mA 2 V 75 mW Colorless 1.3 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 2.872In Stock
12.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 4.412In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 0605 (1611 metric) Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Bi-Color RG SMD LED 630nm 568nm 4.738In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-4 Red, Green 630 nm, 568 nm 150 deg 20 mA 1.95 V, 2.2 V 62.5 mW, 75 mW Colorless 1.2 mm x 1.25 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 625/568nm Water Clear 12/12mcd 9.754In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 625 nm, 568 nm 120 deg 20 mA 2 V, 2.2 V 62.5 mW, 72 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Red/Grn 630/570nm Water Clr 220/50mcd 6.982In Stock
7.780Expected 16/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Red, Green 630 nm, 570 nm 120 deg 20 mA 1.95 V, 2.1 V 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 590/570nm Water Clr 150/50mcd 4.381In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 590 nm, 570 nm 120 deg 20 mA 2 V, 2.1 V 75 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs Yellow/Grn 588/568nm Water Clear 8/12mcd 3.128In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT SMD-2 Yellow, Green 588 nm, 568 nm 120 deg 20 mA 2.1 V, 2.2 V 62.5 mW, 75 mW Colorless 1.5 mm x 1.2 mm Rectangular Water Clear
Kingbright Multi-Colour LEDs 3.2x1.2mm RED GREEN 721In Stock
4.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Bi-Color LEDs SMD/SMT 1305 (3212 metric) Red, Green 630 nm, 570 nm 130 deg 20 mA 2.1 V 75 mW Colorless 1.4 mm x 1.25 mm Rectangular Water Clear