Inolux White LEDs

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Intensity Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Inolux White LEDs Top View / 0402 / 1.0x0.5x0.4 141.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0402 (1005 metric) White 285 mcd 120 deg 5 mA 3.2 V 90 mW 1 mm 0.5 mm 0.4 mm - 30 C + 85 C Colorless 0.7 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 16.479In Stock
14.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1204 (3212 metric) White 715 mcd 20 deg 20 mA 3.3 V 78 mW 3.2 mm 1.6 mm 1.85 mm - 40 C + 85 C Colorless 1.62 mm Dome Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 8.074In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7.5 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Neutural White LED 2.413In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT PLCC-2 Neutral White 4500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 3.876In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 5.698In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 5 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / 0603 / 1.6 x 0.8 x 0.55mm 8.069In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) Cool White 8200 K 300 mcd 120 deg 12 mA 1.6 mm 0.8 mm 0.55 mm - 30 C + 85 C Colorless Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 205.260In Stock
Min.: 1
Mult.: 1
Reel: 5.000

White LEDs SMD/SMT 0402 (1005 metric) White 600 mcd 130 deg 20 mA 3.1 V 100 mW 1 mm 0.5 mm 0.45 mm - 30 C + 80 C Colorless 1 mm x 0.5 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 184.688In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 285 mcd 120 deg 5 mA 3 V 75 mW 1.6 mm 0.8 mm 0.39 mm - 40 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Diffused IN-S63AT Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 11.557In Stock
12.000Expected 25/02/2026
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-2 White 3.02 cd 120 deg 20 mA 2.9 V 105 mW 3.8 mm 1 mm 0.6 mm - 40 C + 85 C Colorless 3.2 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 10.112In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1208 (3020 metric) White 900 mcd 120 deg 20 mA 3.2 V 75 mW 3 mm 2.1 mm 1 mm - 30 C + 85 C Colorless 3 mm x 1 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 6.802In Stock
24.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1204 (3212 metric) White 140 mcd 140 deg 20 mA 3.3 V 78 mW 3.2 mm 1.2 mm 1.1 mm - 40 C + 85 C Colorless 1.2 mm x 1.2 mm Square Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 5.064In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 720 mcd 120 deg 20 mA 3 V 75 mW 3.2 mm 1.5 mm 1 mm - 30 C + 85 C Colorless 1 mm Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 10.315In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0201 (0603 metric) White 130 mcd 110 deg 5 mA 2.6 V 0.65 mm 0.38 mm 0.36 mm - 40 C + 80 C Colorless 0.65 mm x 0.38 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 2.522In Stock
20.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 285 mcd 120 deg 5 mA 2.9 V 75 mW 1.7 mm 1.1 mm 0.6 mm - 30 C + 85 C Colorless 1.7 mm x 0.6 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs White SMD LED 0603 PCB 5.617In Stock
16.000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT 0603 (1608 metric) White 450 mcd 120 deg 5 mA 3 V 75 mW 1.6 mm 0.8 mm 0.55 mm - 30 C + 85 C Colorless 1.6 mm x 0.8 mm Rectangular Clear IN-S63BT Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 16.952In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 0805 (2121 metric) White 260 mcd 120 deg 5 mA 2.6 V 90 mW 2.1 mm 1 mm 0.6 mm - 30 C + 85 C Colorless 1.7 mm x 0.6 mm Semitube Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White LED 4.904In Stock
10.000Expected 19/02/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 (3 mm) Cool White 12500 K 8500 mcd 30 deg 20 mA 3.1 V 65 mW 3.8 mm 3.8 mm 5.08 mm - 40 C + 85 C Colorless 3 mm Dome Water Clear Bulk
Inolux White LEDs White LED 13.962In Stock
15.500Expected 01/05/2026
Min.: 1
Mult.: 1

White LEDs Through Hole T-1 3/4 (5 mm) White 8500 mcd 30 deg 20 mA 3.3 V 95 mW 5.85 mm 5.85 mm 8.65 mm - 40 C + 85 C Colorless 5 mm Dome Water Clear Bulk
Inolux White LEDs Cool White LED 2.649In Stock
Min.: 1
Mult.: 1
Reel: 4.000

White LEDs SMD/SMT PLCC-2 Cool White 6500 K 20 lm 70 120 deg 60 mA 3.2 V 200 mW 3.2 mm 2.8 mm 0.7 mm - 40 C + 80 C Colorless 3.2 mm x 2.8 mm Rectangular Water Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White InGaN 10.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT 1411 (3528 metric) White 1 cd 120 deg 5 mA 2.9 V 3.5 mm 2.8 mm 1.9 mm - 30 C + 85 C Colorless 2.4 mm Round Clear Reel, Cut Tape, MouseReel
Inolux White LEDs White InGaN 220mcd 20mA 12.341In Stock
Min.: 1
Mult.: 1
Reel: 3.000

White LEDs SMD/SMT 1206 (3216 metric) White 180 mcd 120 deg 20 mA 3.6 V 75 mW 3.2 mm 1.5 mm 1.1 mm - 30 C + 85 C Colorless 2 mm x 1.5 mm Rectangular Clear Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 4.399In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 8 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.1 / Lens 2.242In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 5.5 cd 60 deg 30 mA 3 V 3.6 mm 3.1 mm 3.1 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel
Inolux White LEDs Top View / PLCC 4 / 3.6 x 3.1 x 3.5 / Lens 1.544In Stock
Min.: 1
Mult.: 1
Reel: 2.000

White LEDs SMD/SMT PLCC-4 White 7 cd 30 deg 30 mA 3 V 3.6 mm 3.1 mm 3.5 mm - 40 C + 100 C Colorless Round Diffused Reel, Cut Tape, MouseReel