FreshFocus White LEDs

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Illumination Colour Wavelength/Colour Temperature Luminous Flux/Radiant Flux Colour Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Colour Lens Dimensions Lens Shape Lens Transparency Series Packaging
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 195In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 7163 lm 70 115 deg 1.2 A 34.8 V 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1211 COB 139In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 487In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2521 lm 90 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 181In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 6305 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 202In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 5920 lm 80 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 70-CRI, LUXEON CoB Core 58In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 11929 lm 70 115 deg 2.1 A 37.5 V 78.8 W 38 mm 38 mm 1.5 mm - 40 C + 85 C Tinted 29 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 32In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT Warm White 3000 K 1501 lm 80 115 deg 300 mA 35 V 10.5 W 19 mm 16 mm 1 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 90-CRI, LUXEON CoB Core 187In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 2708 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 321In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3167 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 51In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 2161 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 1.5 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 438In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1520 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 372In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1353 lm 80 115 deg 350 mA 37 V 13 W 15 mm 12 mm 1.5 mm - 40 C + 105 C Tinted 6 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2700 K 80-CRI, LUXEON CoB Core 384In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 4528 lm 80 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 15 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 90-CRI, LUXEON CoB Core 337In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2913 lm 90 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs Specialty White LEDs FreshFocus 1208 COB 253In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 3387 lm 115 deg 900 mA 34.8 V 31.3 W 24 mm 20 mm 1.5 mm - 40 C + 105 C Tinted 15 mm Round Flat Diffused FreshFocus 1208 COB Tube
Lumileds White LEDs White 4000 K 70-CRI, LUXEON CoB Core 382In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1743 lm 70 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 190In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 3028 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 4000 K 80-CRI, LUXEON CoB Core 397In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1514 lm 80 115 deg 300 mA 34.5 V 10.4 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 2200 K 80-CRI, LUXEON CoB Core 282In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 2368 lm 80 115 deg 600 mA 35 V 21 W 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted 13 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 80-CRI, LUXEON CoB Core 389In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core 392In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 3212 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5000 K 70-CRI, LUXEON CoB Core 259In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 3345 lm 80 115 deg 700 mA 37 V 25.9 W 19 mm 16 mm 1.5 mm - 40 C + 105 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 70-CRI, LUXEON CoB Core 93In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 6536 lm 70 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 5700 K 80-CRI, LUXEON CoB Core 290In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 2325 lm 80 115 deg 450 mA 34.8 V 24 mm 20 mm 1.5 mm - 40 C + 85 C Tinted Diffused LUXEON CoB Core Tube
Lumileds White LEDs White 3000 K 95-CRI, LUXEON CoB Core 217In Stock
Min.: 1
Mult.: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 4690 lm 95 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 85 C Tinted 19 mm Round Flat Diffused LUXEON CoB Core Tube